BNO085 by CEVA Technologies Inc

Overview of BNO085 by CEVA Technologies Inc.

The BNO085 is a Board Mount Motion & Position Sensor module that integrates accelerometer, gyroscope, and magnetometer with a 32-bit microprocessor. It is designed for LGA-28 surface mount packaging and offers a 9-axis Inertial Measurement Unit (IMU) functionality. This highly integrated sensor module operates across a -40°C to 85°C temperature range and supports a supply voltage between 1.7 and 3.6 volts. With dimensions of 5.2 mm in length, 3.8 mm in breadth, and a height of just 1 mm, the BNO085 is characterized by its compact form factor, making it an ideal choice for embedded applications where space and integration ease are critical.

Featuring RoHS compliance and a voltage output range of 0.34-1.36V, this sensor module meets certain environmental and operational standards essential in today’s electronic device market. The specifics of its 28-pin, rectangular-shaped LGA packaging highlight its design for efficient integration onto a variety of board layouts and designs.

Industry Applications for BNO085

The versatile sensor capabilities and the size of the BNO085 make it suitable for a variety of industries. Each of these fields benefits from the precision and integration level offered by the BNO085, although their use should be verified and deemed compliant with specific industry standards through careful design and engineering evaluation. It is important to note that the following applications are proposed as potential uses and not definitive recommendations.

  • Consumer Electronics:
    The BNO085 could potentially be integrated into wearable technology like fitness bands or smart watches, where its IMU capabilities would enable features such as activity tracking and orientation sensing.
  • Robotics and Drones:
    In robotics and drones, this sensor can be utilized for navigation, motion tracking, and control systems. The accurate 9-axis IMU can help in the stabilization and flight control of drones or in the movement coordination of robotic systems.
  • Education and Research:
    Research projects and educational kits could leverage the BNO085 for teaching principles of physics, robotics, or even engineering design. Its ability to measure both positional and orientational changes makes it a suitable tool for experiments and learning modules.
  • Aerospace and Defense:
    While typically more rigorous standards like MIL spec are necessary for aerospace and defense applications, the BNO085 could be considered for non-critical or initial prototyping uses in these fields, particularly where small dimensions and lightweight properties are advantageous.

These potential industry applications are conceptual and should always be thoroughly analyzed and verified by engineering and design teams to ensure adherence to specific industry standards and requirements.

About CEVA Technologies Inc.

CEVA Technologies Inc., listed under the IHS manufacturer CEVA INC, is a key player in the development and supply of Other Sensors/Transducers. Specializing in sensors and transducer solutions underscores CEVA’s emphasis on innovating in the domains of sensing technologies and integrated circuits. Their product portfolio, including parts like the BNO085, highlights a robust engagement with multi-functional sensor technology designed for high integration and efficiency, catering to the pressing demands of modern electronic applications. As an industry leader, CEVA continues to push the boundaries of sensor technology with modules that enhance connectivity, performance, and user accessibility in an increasingly interconnected world.

Where to Find BNO085 by CEVA Technologies Inc.

For individuals or organizations looking to source the BNO085, it is recommended to explore options on findchips.com. This platform provides updated information about stock levels, pricing, and detailed specifications. Historically, this part has been available through major distributors like Mouser Electronics and DigiKey. Given the variability in stock and distribution over time, users are encouraged to utilize Findchips to find up-to-date availability from these and potentially other distributors. For looking into alternatives or similar parts, references to the Other Sensors/Transducers category can be very useful.

Compare pricing for BNO085 and other Other Sensors/Transducers at findchips.com