BNX016-01 by Murata Manufacturing Co Ltd

Overview of BNX016-01 by Murata Manufacturing Co Ltd.

The BNX016-01 by Murata Manufacturing Co Ltd. is a high-performance data line filter designed for suppressing electromagnetic interference (EMI) and radio frequency interference (RFI) across DC power lines. With a current rating of 15A and a voltage rating of 25V, this filter is capable of handling significant power levels. The device integrates three functions into a single component, emphasizing its efficiency and compactness.

Characterized by through-hole mount terminals for easy installation, the BNX016-01 supports a wide operating temperature range from -40°C to +125°C, making it suitable for a variety of demanding applications. The filter’s insulation resistance is minimum 50 MΩ, ensuring reliable performance over its lifespan. At 12 mm in length, 11 mm in width, and 8 mm in height, its compact size coupled with a significant insertion loss max of 40 dB allows for effective suppression capabilities within confined spaces.

Made with a termination finish of tin/silver/copper (Sn/Ag/Cu), the BNX016-01 is also Pb-free and RoHS compliant, aligning with current environmental conservation standards. Its designation under the EAR99 classification and an HTS code of 8504.50.80.00 indicate its versatility and compliance for global applications. With a factory lead time of 10 weeks, planning for procurement should account for potential wait times.

Industry Applications for BNX016-01

The BNX016-01’s capabilities make it potentially suitable for a wide range of industry applications. However, it’s important to note that these potential applications are conceptual and require detailed analysis by engineering and design teams to ensure compliance with industry standards and specific requirements. Possible applications include:

  • Telecommunications: As a data line filter, BNX016-01 might be used in telecommunications equipment to mitigate EMI/RFI, ensuring clearer signals for both transmission and reception.
  • Consumer Electronics: For devices such as high-performance computing systems, gaming consoles, and audio/visual equipment, the BNX016-01 potentially contributes to suppressing noise that can degrade performance.
  • Industrial Automation: In manufacturing facilities and automation systems, reliable data transmission is crucial. The BNX016-01 could play a key role in maintaining signal integrity amidst the electrical noise generated by machinery.
  • Computing and Data Storage: Data centers with extensive networking hardware could benefit from the BNX016-01’s ability to filter out unwanted interference, possibly enhancing the reliability and speed of data transactions.
  • Electronic Manufacturing: On production lines for electronic components and systems, the BNX016-01 might be integrated into test equipment to ensure accurate measurements free from EMI/RFI distortion.

It’s crucial to underscore that these possibilities are illustrative and need to be verified for practical application based on specific design requirements and industry regulations.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd., a pioneer in the world of electronics, specializes in the design and production of electronic components, modules, and systems. Within the realm of Data Line Filters, Murata stands out for its innovative solutions designed to address electromagnetic interference challenges across a swath of electronic applications. The BNX016-01 is a testament to Murata’s commitment to high-quality, reliable components that meet the stringent needs of modern electronic systems. The company produces a wide array of similar parts, demonstrating its expertise in developing components that enhance the performance and reliability of electronic systems across industries.

Where to Find BNX016-01 by Murata Manufacturing Co Ltd

To find the BNX016-01 for procurement, the detailed inventory listings on findchips.com serves as an invaluable resource. This platform allows for comparison of current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Win Source Electronics, Perfect Parts Corporation, and DigiKey, among others. However, for the most current information regarding availability and pricing, as well as alternative Data Line Filters that may suit your application needs, visiting findchips.com is recommended.

Compare pricing for BNX016-01 and other Data Line Filters / Filters at findchips.com