Overview of BNX026H01L by Murata Manufacturing Co Ltd.
The BNX026H01L is a state-of-the-art data line filter designed by Murata Manufacturing Co. Ltd., providing exceptional electromagnetic interference (EMI) and radio frequency interference (RFI) suppression capabilities. This component is tailored for applications requiring high current handling up to 15A and a voltage rating of up to 50Vdc. It is a surface mount device (SMD) that comes in a compact package with four terminals, making it highly suitable for dense PCB layouts. Notably, the BNX026H01L possesses a capacitance value of 10μF and is characterized by its single-function filtering capability. Its significance is further enhanced by compliance with various standards, including RoHS, REACH, and an “AEC-Q200” rating, signifying its reliability in automotive applications. The component measures 12.1mm in length, 9.1mm in width, and 3.5mm in height and can operate across a wide temperature range from -55°C to +125°C. It is noteworthy for being designated with an ECCN code of “EAR99” and an HTS code of “8504.50.80.00”. The factory lead time, as of the current writing, is approximately 10 weeks. This overview speaks to the multidirectional efficacy of the BNX026H01L in providing critical EMI/RFI filtration across various applications.
Industry Applications for BNX026H01L
The BNX026H01L’s features make it a versatile component that can be potentially useful in various industries. While the applicability of this data line filter extends across multiple sectors, it is essential to note that its integration into any design requires thorough analysis and verification by engineering and design teams to ensure industry standards and specific application requirements are met.
- Automotive: Given its AEC-Q200 compliance, the BNX026H01L could potentially be integrated into automotive electronics where reliability under harsh conditions and high currents are a necessity. Example applications might include automotive infotainment systems, electronic control units (ECUs), and advanced driver-assistance systems (ADAS), where EMI/RFI suppression ensures performance integrity.
- Consumer Electronics: Devices such as smartphones, laptops, and tablets could benefit from the EMI/RFI suppression capabilities of the BNX026H01L. Its compact SMD design allows for efficient use in dense PCB layouts common in these products, where space is at a premium and the suppression of electromagnetic interference is critical to maintain functionality and user experience.
- Industrial Automation: In industrial settings, the BNX026H01L might find use in controlling systems and sensitive monitoring equipment that require stable operation free from disruptive EMI/RFI. The capability to operate across a wide temperature range enhances its suitability for harsh industrial environments.
- Healthcare: Medical equipment, including imaging devices and patient monitoring systems, might incorporate the BNX026H01L to safeguard against EMI/RFI that can compromise the precision and reliability of these critical devices. The component’s reliability standards, including AEC-Q200, provide an added layer of assurance for applications where failure is not an option.
- Telecommunications: Infrastructure such as cellular base stations could use the BNX026H01L to mitigate EMI/RFI, ensuring clear communication channels, especially in high-density areas where electromagnetic noise can be a significant issue.
Please note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co. Ltd is a globally recognized leader in the design, manufacture, and supply of advanced electronic components, including an extensive range of Data Line Filters. Renowned for their innovation, quality, and reliability, Murata’s products are integral to countless applications across various industries. The BNX026H01L is just one example of Murata’s commitment to providing sophisticated filtering solutions that meet the rigorous demands of modern electronic devices. Murata’s portfolio includes a vast array of filters, capacitors, inductors, and other essential electronic components that support the development of cutting-edge technology in telecommunications, healthcare, automotive, and many other sectors.
Where to Find BNX026H01L by Murata Manufacturing Co Ltd
To purchase the BNX026H01L or explore similar Data Line Filters offered by Murata Manufacturing Co. Ltd. or other manufacturers, professionals are encouraged to use findchips.com. Findchips.com provides comprehensive up-to-date stock levels, pricing, and distributor information. Historically, the BNX026H01L has been available from distributors including New Advantage Corporation, Avnet Abacus, Rutronik, NexGen Digital, and others such as TTI, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability may vary, so visiting findchips.com is recommended for the most current information.