Overview of BPA01B by C&K
The BPA01B is a slide DIP switch featuring a single switch that operates on a single pole, single throw (SPST) configuration. It is a latched switch that supports a maximum contact current of 0.1 A and a maximum contact voltage of 5 VDC, making it suitable for various low-power applications. The switch has a through-hole mounting style with straight leads, which is common for printed circuit board (PCB) designs. Its physical dimensions make it compact, measuring 8.15 mm in length, 4.48 mm in width, and 6 mm in height.
The actuator of this switch is designed as a piano key type, providing a tactile interface for users to toggle the switch. The actuator extends 0.083 inches, allowing for easy manipulation without requiring excessive force. The housing material is polyphenylene sulfide, which offers excellent thermal and chemical resistance, contributing to the switch’s durable performance in various environments. Notably, the contact materials are beryllium copper with gold plating over nickel, ensuring reliable electrical connections and reducing the likelihood of corrosion over time.
As of the current writing, the BPA01B is RoHS compliant, indicating that it meets the European Union’s directives on hazardous substances, which is a critical consideration for many manufacturers. The part life cycle is marked as active, indicating that it is currently in production and readily available for procurement.
Industry Applications for BPA01B
Given the specifications of the BPA01B, it could be utilized across a range of industry applications. Here are a few examples where this component might find relevance:
- Education and Research: The switch might be used in laboratory equipment where user input is necessary for controlling experiments or adjusting settings. For instance, it could be found in educational kits or experimental setups that require easy manipulation of various operational modes.
- Internet of Things (IoT): The BPA01B could potentially be integrated into IoT devices that require manual control options. For example, smart home devices might utilize this switch for user-settings adjustments or mode selections.
- Computing and Data Storage: In computing applications, the switch might serve as a configuration setting for peripheral devices or custom circuits. Devices such as routers, servers, or data storage solutions could implement the switch for toggling features or enabling test modes.
- Telecommunications: The BPA01B might be found in telecom equipment requiring physical adjustments for signal routing or system configurations. It can play a role in devices requiring a manual user interface for operational setup.
- Healthcare: If applicable standards are met, the switch could potentially find its way into medical devices that require simple user input. Devices like diagnostic equipment or patient monitoring systems could utilize this switch to toggle between operating modes or to reset functions.
Please note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About C&K
C&K is a well-established manufacturer known for its wide range of electronic components, particularly in the area of switches, including DIP switches. The company has a reputation for producing high-quality, reliable products suitable for various applications. The BPA01B is among its offerings in the DIP switches category, which also includes various other models tailored to different specifications and requirements. C&K’s commitment to quality and compliance is reflected in the design of the BPA01B, ensuring it meets industry norms.
C&K provides comprehensive product documentation and support, which can assist engineers and procurement professionals in selecting the right components for their specific needs. Their ongoing innovation in switch technology ensures that their products remain relevant in a rapidly evolving electronics landscape.
Research Price and Stock for BPA01B by C&K on Findchips.com
For those interested in acquiring the BPA01B, it is advisable to research current stock levels and pricing through Findchips. This resource allows you to compare multiple suppliers and find the best options available. Historically, the BPA01B has been available through distributors such as New Advantage Corporation, Chip 1 Exchange, and DigiKey, among others. However, it’s essential to check Findchips for the most accurate and up-to-date stock information.