Overview of BQ34Z100PWR-G1 by Texas Instruments
The BQ34Z100PWR-G1 is a multi-chemistry impedance track standalone fuel gauge designed by Texas Instruments. This integrated circuit (IC) is optimized for battery management applications, specifically functioning as a battery gas gauge. It operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for various environmental conditions.
Packaged in a 14-TSSOP format, the dimensions of the BQ34Z100PWR-G1 are 5 mm by 4.4 mm, with a maximum seated height of 1.2 mm. Its plastic/epoxy body ensures durability and reliability in industrial applications. The part is compliant with both ROHS and REACH standards, indicating its adherence to environmental regulations. It is also lead-free, which is a critical factor for many manufacturers.
One notable feature of the BQ34Z100PWR-G1 is its ability to operate across a supply voltage range of 2.7V to 4.5V, with a nominal voltage of 3.6V. This versatile operating range allows it to interface with a wide variety of battery chemistries, enhancing its applicability in different battery management scenarios. Furthermore, it has an adjustable threshold, adding flexibility for specific application needs.
Industry Applications for BQ34Z100PWR-G1
The BQ34Z100PWR-G1 part might find application across various industries due to its multi-chemistry compatibility and robust feature set. Below are some potential industry applications:
- Energy and Power Systems: The BQ34Z100PWR-G1 could potentially be utilized in energy storage systems, such as those used for grid energy storage or renewable energy applications. Its capability to handle different battery chemistries makes it suitable for various solar or wind energy storage solutions.
- Renewable Energy: In renewable energy applications, particularly in solar energy systems, this part might be employed in solar battery systems that require accurate gauging of battery capacity and health. This capability could assist in optimizing the management of energy usage and storage.
- Automotive: If automotive standards are met, the BQ34Z100PWR-G1 might be useful in electric vehicles (EVs) and hybrid vehicles for monitoring battery state-of-charge and ensuring efficient energy management. Its industrial-grade temperature range could support applications in various operating environments.
It is important to note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a prominent manufacturer in the electronics industry, known for its extensive range of products in the field of Power Management Circuits, specifically within the Power Circuits category. The company focuses on delivering innovative solutions for battery management and power efficiency.
The BQ34Z100PWR-G1 is just one example of TI’s extensive portfolio, which includes a variety of similar products designed to cater to different battery management needs. TI’s commitment to research and development supports their position as a leader in providing reliable and high-performance power management solutions.
Research Price and Stock for BQ34Z100PWR-G1 by Texas Instruments on Findchips.com
For those interested in acquiring the BQ34Z100PWR-G1, it is advisable to research stock and pricing at Findchips, a comprehensive platform for electronic component sourcing. Users can also explore the Power Management Circuits category on Findchips to discover alternate parts that may be offered by Texas Instruments or other manufacturers.
The BQ34Z100PWR-G1 has historically been available at several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- Chip-Germany GmbH
- Mouser Electronics
However, it is recommended that potential buyers visit Findchips for the most current stock levels and pricing information.