Overview of BR-1225/HCN by Panasonic Electronic Components
The BR-1225/HCN is a primary battery designed by Panasonic Electronic Components that operates at a voltage of 3V. This non-rechargeable lithium coin battery possesses a capacity of 48mAh and features a standard size of 12.5mm in diameter and 2.45mm in height, making it suitable for various compact applications. The terminal type is tab, facilitating easy integration into electronic designs. Additionally, the battery is RoHS compliant, which signifies that it adheres to environmental regulations aimed at reducing hazardous substances in electronic products. This part is currently classified under the active life cycle code, indicating its ongoing availability for use in new designs and systems.
Industry Applications for BR-1225/HCN
The BR-1225/HCN could potentially find applications across a range of industries due to its compact size and reliable performance. Below are some examples of industry applications where this battery type might be utilized:
- Consumer Electronics: This battery might be used in devices such as remote controls, calculators, or digital scales. The compact size and reliable voltage output encourage its integration into products requiring a small footprint while delivering consistent power.
- Medical Devices: Small medical devices, such as blood glucose monitors or hearing aids, could potentially utilize the BR-1225/HCN. Its low profile and stable voltage characteristics might support the operational needs of these vital health monitoring tools.
- Wearable Technology: With the rise of smartwatches and fitness trackers, this part may find its way into such devices, powering sensors and display functions without increasing the bulk of the wearable.
- Security Systems: The BR-1225/HCN might be suitable for use in alarm systems and motion sensors, where reliable, long-lasting battery life is crucial for maintaining security.
- Internet of Things (IoT) Devices: IoT applications could see this battery in sensor nodes or smart devices that require low power and compact energy solutions. The coin cell design allows for easy insertion into various enclosures.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification through analysis and discussions by engineering and design teams is recommended to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is known for its extensive portfolio of batteries, focusing on providing reliable power solutions across multiple categories, including primary batteries like the BR-1225/HCN. They manufacture various battery technologies, including lithium, rechargeable, and alkaline batteries, catering to consumer electronics, medical devices, automotive, and industrial applications. The company emphasizes quality and green technologies, ensuring compliance with regulations while seeking innovative battery solutions.
The BR-1225/HCN fits well within their offerings as a compact primary power source. Panasonic also produces similar models that vary in size and capacity but maintain the same core functions, ultimately contributing to device longevity and performance.
Research Price and Stock for BR-1225/HCN by Panasonic Electronic Components on Findchips.com
For those interested in purchasing the BR-1225/HCN, it is advisable to research current stock levels and pricing on Findchips. Historical data indicates that this part has been available through various distributors, including:
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, stock levels can fluctuate, so it’s crucial to check Findchips for the most accurate and up-to-date information. Furthermore, the site can also be utilized to explore alternate parts within the Batteries subcategory that might fit specific requirements.