Overview of BR-1225A/FAN by Panasonic Electronic Components
The BR-1225A/FAN by Panasonic Electronic Components is a primary battery designed for high energy and high reliability applications. It is a lithium manganese dioxide coin cell battery with a model number of 1225, characterized by a diameter of 12.5 mm and an output of 3V. The battery has a capacity of 48 mAh with a non-rechargeable setup, suitable for a wide range of electronic devices. This type of battery is highly valued for its low self-discharge rate allowing for longer shelf life and reliability over extended periods of use.
The part is currently active in the market, adhering to RoHS and REACH compliance which ensures sustainability and safety in its usage. It also has a wide operating temperature range from -30°C to 80°C, making it adaptable to varying environmental conditions. The standard charge current is maintained at 30 mA, and the battery features a tab terminal type for easy integration within various applications.
Industry Applications for BR-1225A/FAN
The diverse properties of the BR-1225A/FAN render it suitable for inclusion in various high-tech industrial applications. Here are some potential industry applications that could benefit from the unique characteristics of this battery, though these applications are conceptual and should be validated by professional engineering teams:
- Consumer Electronics: Devices such as digital watches, calculators, and portable personal care items might incorporate this battery for its compact size and reliable power output.
- Medical Imaging: Given its stable operating temperature range and reliability, this battery could potentially be used in small, portable medical diagnostic devicessuch, where steady and dependable power sources are crucial.
- Computing and Data Storage: Enterprise-level data storage systems, which require a continuous and consistent power supply to maintain data integrity, might utilize these batteries in their power backup systems.
- Automotive: Although specifically designed automotive applications would require a thorough verification concerning industry standards and specifications, the BR-1225A/FAN could theoretically be used in small electronic automotive components due to its robust temperature range and reliability.
Note: These are conceptual applications and analysis by the respective industry’s engineering teams is necessary to confirm the part’s suitability following specific standards and requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a globally recognized leader in the design and manufacturing of electronic components, including a broad range of battery technology. Within the Batteries subcategory, Panasonic is renowned for its innovation and reliability, producing batteries like the BR-1225A/FAN and other similar lithium batteries catered towards various high-demand applications across industries.
Where to Find BR-1225A/FAN by Panasonic Electronic Components
To locate the BR-1225A/FAN, prospective buyers are encouraged to visit FindChips.com. Here, you can find up-to-date inventory data and pricing from multiple distributors. Historically, this part has been listed at distributors such as Ozdisan Elektronik, Sager, Quest Components, Bristol Electronics, Future Electronics, and DigiKey. However, current availability can be effectively monitored via findchips.com, where the part and other alternatives within the Batteries category can also be explored.