Overview of BR-1632A/HAN by Panasonic Electronic Components
The BR-1632A/HAN is a primary battery featuring lithium poly-carbonmonofluoride chemistry. This battery operates at a nominal voltage of 3V with a capacity of 0.12Ah. With physical dimensions of 16.1 mm in diameter and 3.15 mm in height, it falls within the coin cell category, making it suitable for compact applications. The part is characterized by its non-rechargeable nature and is designed for longevity and reliability in various electronic applications. Notably, the battery’s operating temperature range spans from -40 °C to 125 °C, highlighting its versatility in extreme conditions.
Manufactured by Panasonic Electronic Components, the BR-1632A/HAN is currently classified as an active part in its life cycle. Additionally, it adheres to ROHS compliance and REACH standards, making it suitable for markets that emphasize environmentally friendly design. This part’s HTS code is 8506.80.00.00, which may be relevant for international trade and customs purposes when procuring the battery.
Industry Applications for BR-1632A/HAN
The BR-1632A/HAN might find potential applications across various industries due to its compact size and reliable performance. Here are a few examples:
- Consumer Electronics: This battery might be used in devices such as remote controls, digital cameras, and handheld gaming devices. The compact size and 3V output could make it an ideal choice for powering small electronic devices that require a stable voltage over an extended period.
- Healthcare: The BR-1632A/HAN could potentially be utilized in medical devices like glucose meters or portable diagnostic tools. Its ability to operate effectively in a temperature range that includes both low and high extremes may suit applications requiring high reliability and performance.
- Smart Home Technology: In the growing field of smart home devices, this battery might power sensors, alarms, or smart thermostats. Its longevity and low self-discharge rate could contribute to maintaining device functionality over time without frequent battery replacements.
- Wearable Technology: With the trend toward miniaturizing electronic components, the BR-1632A/HAN could potentially be used in fitness trackers or smartwatches, where space is at a premium, and reliable power sources are essential.
It is crucial to note that these potential applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a well-established manufacturer known for its diverse range of electronic products, including batteries. The company has a strong focus on innovation and quality, particularly within the Batteries subcategory. The BR-1632A/HAN is just one example of the numerous battery solutions offered by Panasonic, which includes a variety of other non-rechargeable and rechargeable cells that cater to diverse market needs. The company’s commitment to technological advancement and sustainability is noteworthy, as it continues to develop products that meet the ever-evolving demands of various industries.
Research Price and Stock for BR-1632A/HAN by Panasonic Electronic Components on Findchips.com
For those interested in procuring the BR-1632A/HAN, it is recommended to research current stock levels and pricing at Findchips. You can also explore other batteries within the Batteries subcategory for comparison. Historically, the part has been available through various distributors, including:
- New Advantage Corporation
- Avnet Abacus
- Sager
- Quest Components
- Future Electronics
- DigiKey
- Farnell
While these distributors may have offered the part previously, it is important to verify their current inventory and pricing through Findchips to ensure you secure the best deal.