BR1225 by Panasonic Electronic Components

Overview of BR1225 by Panasonic Electronic Components

The BR1225 from Panasonic Electronic Components is a primary battery that utilizes lithium poly-carbonmonofluoride chemistry. It is classified as a coin cell battery, featuring a nominal voltage of 3 volts and a capacity of 0.048 amp-hours (48 mAh). Measuring 12.5 mm in diameter and 2.5 mm in height, this battery is designed with pressure contact terminals, making it suitable for compact electronic devices.

This battery operates effectively within a temperature range of -30 °C to 85 °C, indicating its suitability for diverse environmental conditions. The Batteries subcategory encompasses this part, showcasing its classification with other similar components. Notably, the BR1225 is an active part within its lifecycle, with a Pbfree code affirming its compliance with regulations regarding lead content. However, it is essential to note that it is not compliant with REACH, which may be relevant for applications in specific regions or industries.

Industry Applications for BR1225

The BR1225 battery might find application across various industries due to its compact size and versatile properties. Below are several potential use cases where this battery could be integrated, though it is imperative for engineering and design teams to conduct thorough analysis to ensure compliance with industry standards and specific application requirements:

  • Consumer Electronics: The BR1225 could be utilized in devices like digital watches, hearing aids, and portable medical devices. Its compact size and reliable voltage output might enhance the performance of such devices, ensuring longer operational life.
  • Internet of Things (IoT): Various IoT applications, including smart home devices and wearable technology, might leverage the BR1225 due to its low power consumption and efficient energy storage. Its operating temperature range might allow it to function effectively in both indoor and outdoor environments.
  • Medical Imaging: While specific compliance standards were not noted in the part attributes, if employed in portable medical imaging equipment, the BR1225 potentially offers reliable power supply, which is crucial for accurate diagnostics and patient care.
  • Security and Surveillance: This battery could be a suitable choice for wireless security cameras and alarm systems. Its longevity and stable performance at various temperatures might help maintain surveillance reliability under varying conditions.
  • Robotics and Drones: The BR1225 might be used in small robotic devices or drones where space is a premium. Its lightweight design alongside sufficient power capacity could potentially enhance mobility and efficiency.

These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a division of Panasonic Corporation that specializes in producing a variety of electronic components, including batteries. The company is known for its commitment to innovation and quality, particularly in the field of Batteries. The BR1225 is designed to meet various consumer and industrial needs, characterized by its lithium polymer technology and compact size.

In addition to the BR1225, Panasonic produces a range of similar battery types that cater to different applications, including standard lithium coin cells and rechargeable systems. Their diverse portfolio aims to address the growing demand for reliable power solutions across numerous fields.

Research Price and Stock for BR1225 by Panasonic Electronic Components on Findchips.com

For professionals looking to purchase the BR1225, it is advisable to research stock availability and pricing through Findchips. This platform not only provides up-to-date information on the BR1225 but also features various alternatives within the Batteries subcategory that may suit your application needs.

The BR1225 has historically been available through several distributors, such as Sensible Micro Corporation, NexGen Digital, TME, Quest Components, Bristol Electronics, Mouser Electronics, and Newark. However, it is essential to verify current stock levels and pricing directly on Findchips to ensure the most accurate and timely information.

Compare pricing for BR1225 and other Batteries at findchips.com