BR2032 by Panasonic Electronic Components

Overview of BR2032 by Panasonic Electronic Components

The BR2032 is a primary battery utilizing lithium poly-carbonmonofluoride technology, designated by the size code 2032. This coin cell battery operates at 3 volts and offers a capacity of 190mAh (0.19Ah). Featuring dimensions with a diameter of 20mm and a height of 3.2mm, the BR2032 is suited for applications requiring compact, reliable power sources. It is engineered with pressure contact terminals, facilitating easy installation in various devices. Notably, this battery adheres to environmental standards with “Yes” ratings for both Pb-free and RoHS compliance.

Industry Applications for BR2032

The BR2032 battery from Panasonic is versatile, potentially suiting numerous applications across various industries due to its compact size, reliability, and specific power characteristics. Listed below are potential industry applications, emphasizing the need for a closer examination and verification by engineering and design teams for suitability:

  • Consumer Electronics: The BR2032 might be commonly used in portable consumer electronics such as calculators, watches, and fitness trackers. These devices benefit from the battery’s compact form factor and sufficient capacity to support prolonged use.
  • Healthcare: In the healthcare industry, devices such as digital thermometers and wearable health monitors could potentially utilize the BR2032. The battery’s ability to operate over a broad temperature range (-30°C to 80°C) might make it suitable for the demanding environments often encountered in medical settings.

It is essential to underscore that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Panasonic Electronic Components

Panasonic is a globally recognized manufacturer in the electronics industry, known for its wide range of electronic components, including a significant portfolio in the Batteries subcategory. Beyond the BR2032, Panasonic produces numerous other battery technologies and models, catering to diverse needs across various applications. Their batteries are reputed for reliability, technological innovation, and compliance with international environmental standards, as demonstrated by the BR2032’s RoHS and Pb-free compliance.

Where to Find BR2032 by Panasonic Electronic Components

To purchase the BR2032 battery, one can utilize our platform, findchips.com. This site offers access to current stock levels and pricing from various distributors. Historically, the BR2032 has been available at distributors such as Sensible Micro Corporation, Quest Components, Bristol Electronics, Mouser Electronics, and Newark. However, availability can vary, and it is recommended to check on findchips.com for the most up-to-date information. Additionally, for those seeking alternative parts or different specifications, findchips.com also allows exploration in the broader Batteries category, offering components from Panasonic and other manufacturers.

Compare pricing for BR2032 and other Batteries at findchips.com