BR25H080FVM-2CTR by ROHM Semiconductor

Overview of BR25H080FVM-2CTR by ROHM Semiconductor

The BR25H080FVM-2CTR is an EEPROM (Electrically Erasable Programmable Read-Only Memory) device from ROHM Semiconductor designed for storing small amounts of data that must be saved when power is removed. Classified under the EEPROMs subcategory, this component features a serial SPI (Serial Peripheral Interface) that supports data transmission at clock frequencies up to 10 MHz. It has a memory capacity of 8K-bits with a structure of 1024 x 8 bits, suitable for applications requiring frequent updating of data where low power and high-speed operation are critical.

This EEPROM operates over a wide voltage range from 2.5V to 5.5V and can function optimally between -40 °C and 125 °C, making it versatile for varying operational environments. Its endurance capability is notable, supporting 1,000,000 Write/Erase cycles, ensuring reliability and longevity in memory retention for critical data applications. The packaging of this component is in an 8-pin MSOP with Recoil Embossed Tape and Reel packing that supports automated assembly processes, and it complies with various standards including RoHS and REACH.

Industry Applications for BR25H080FVM-2CTR

BR25H080FVM-2CTR could be applicable in a wide range of industries due to its robust feature set. Here are several potential applications:

  • Consumer Electronics: This EEPROM could potentially be used in devices like digital cameras, smart watches, or household appliances, where settings or small amounts of user data need to be stored non-volatily.
  • Internet of Things (IoT): In IoT devices, the ability to operate at lower voltages with an effective power management system is crucial. The power efficiency and endurance attributes of this EEPROM could potentially support various IoT modules like smart meters or environmental sensors.
  • Automotive: The relatively broad temperature range and durability in write cycles might make this component suitable for automotive applications like infotainment systems or electronic control units that require frequent data updating.
  • Industrial Automation: Devices in industrial automation such as programmable logic controllers (PLCs) and other control system components might use such EEPROMs for configuration and parameter storage to maintain operation across power cycling.
  • Computing and Data Storage: Secondary or auxiliary memory roles in computing systems could utilize this EEPROM for BIOS or firmware functions, which are essential for system stability and performance.

Note that these potential industry applications are only conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About ROHM Semiconductor

ROHM Semiconductor is a globally recognized leader in the semiconductor space, particularly known for its innovation and high-quality products across various categories of electronics components, including memory technologies. Within the EEPROM module, ROHM offers a variety of components like the BR25H080FVM-2CTR, designed to meet diverse applications and requirements in the electronics industry. Their EEPROMs are appreciated for their reliability, power efficiency, and advanced technology, significant for applications requiring non-volatile memory solutions.

Where to Find BR25H080FVM-2CTR by ROHM Semiconductor

If you’re considering purchasing the BR25H080FVM-2CTR, it’s recommended to research options via findchips.com. This site provides access to current stock levels and pricing from various distributors. Historically, distributors such as CoreStaff Co Ltd, Ameya Holding Limited, DigiKey, and Mouser Electronics have carried this component. To explore alternate EEPROMs by ROHM Semiconductor or other brands, you can use the same platform for a comprehensive comparison and selection.

Compare pricing for BR25H080FVM-2CTR and other EEPROMs / Memory at findchips.com