Overview of BSC016N06NSATMA1 by Infineon Technologies AG
The BSC016N06NSATMA1 is a Power Field-Effect Transistor (FET) designed to operate with high efficiency in various applications. This component features a maximum continuous drain current (ID) of 30A and a drain-source voltage (VDS) of 60V, making it suitable for demanding operational conditions. With an on-resistance (RDS(on)) rated at only 0.0016 ohms, it facilitates low energy dissipation, enhancing overall system performance.
As a single N-channel transistor, it utilizes metal-oxide semiconductor technology, which contributes to its robust performance characteristics. The BSC016N06NSATMA1 is compliant with RoHS regulations, thus promoting environmentally responsible designs. Packaged in a small outline (TDSON-8FL) with 8 pins, it is optimized for surface-mount technology (SMT), catering to the compact needs of modern electronic assemblies. Notably, this part is characterized by high avalanche energy rating of 380 mJ, allowing it to withstand transient voltage spikes that may occur during operation, further extending its reliability.
According to current information, this part is classified as “Active” in its product lifecycle, indicating ongoing support and availability from the manufacturer, Infineon Technologies AG. The factory lead time is reported to be approximately 16 Weeks and 3 Days, reflecting the typical waiting period for new orders as of the current writing.
Industry Applications for BSC016N06NSATMA1
The BSC016N06NSATMA1 might find application across various industries where efficient power management and switching are crucial. Below are several potential use cases:
- Consumer Electronics: This MOSFET could be utilized in power supply circuits for devices such as computers, smartphones, and televisions. Its low on-resistance and high current capability might support efficient power conversion, enhancing energy efficiency in these products.
- Energy and Power Systems: In renewable energy applications, such as solar inverters, the BSC016N06NSATMA1 may provide essential switching functions. Its high performance under varying load conditions might help improve the efficiency and reliability of power delivery systems.
- Industrial Automation: Potentially useful in motor control applications, this transistor might serve as a switching element in drive circuits for electric motors, enhancing operational responsiveness and energy consumption optimization.
- Telecommunications Equipment: The BSC016N06NSATMA1 could be applied in the output stages of RF amplifiers, helping in efficient signal amplification and power handling. Its operational stability at high temperatures may be beneficial in outdoor installations.
- Power Management in Electric Vehicles: Although not directly compliant with automotive standards, it might still be considered for auxiliary systems and battery management applications in EVs, primarily focusing on switching and control tasks.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading manufacturer in the semiconductor space, specializing in various electronic components including Power Field-Effect Transistors (FETs). The company focuses on driving innovation in sectors such as automotive, industrial, and consumer electronics. The BSC016N06NSATMA1 is part of a broader portfolio of FETs designed to provide high efficiency, durability, and versatility in a variety of applications.
Infineon’s FET offerings, including the BSC016N06NSATMA1, emphasize low on-resistance, high-speed switching capabilities, and robust thermal performance. Similar products from Infineon might feature variations in voltage, current ratings, or packaging options tailored to specific application needs, making them suitable for an extensive range of electronic designs.
Research Price and Stock for BSC016N06NSATMA1 by Infineon Technologies AG on Findchips.com
To make an informed procurement decision regarding the BSC016N06NSATMA1, it is advisable to research current stock levels and pricing available on Findchips. This platform offers a comprehensive overview of the market supply and can help identify the best procurement options. In addition, you can explore alternate options in the Power Field-Effect Transistors subcategory that might suit your application needs.
The BSC016N06NSATMA1 has been historically available through several distributors, including:
- Win Source Electronics
- New Advantage Corporation
- EBV Elektronik
- Chip One Stop
- NexGen Digital
- Rochester Electronics
- Future Electronics
- Mouser Electronics
- Avnet Americas
- DigiKey
- Newark
However, please verify with Findchips for the most up-to-date stock levels and prices, as availability may fluctuate.