BSC026N08NS5ATMA1 by Infineon Technologies AG

Overview of BSC026N08NS5ATMA1 by Infineon Technologies AG

The BSC026N08NS5ATMA1 from Infineon Technologies AG is a high-performance, N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for efficient power switching. Characterized by a drain-source voltage (Vds) of 80V and a continuous drain current (Id) of 100A, this component is optimized for various high-demand applications. Its low drain-source on-resistance of just 0.0026 ohms minimizes power losses, making it an efficient choice for power conversion tasks. Packaged in a green, plastic, SUPERSO8, TDSON-8 package, it meets the demands of environmentally conscious designs while providing robust performance.

The part sports several key features making it suitable for an array of electronic designs. Specifically, it operates up to 150 degrees Celsius, indicating its capability to function in high-temperature environments. The avalanche energy rating emphasizes its durability under stressful conditions, while a built-in diode offers additional flexibility in circuit design. This MOSFET’s low on-resistance and high current handling capacity, coupled with a form factor designed for surface mounting, make it a versatile choice for engineers looking to balance performance with space savings.

Industry Applications for BSC026N08NS5ATMA1

Given its specifications, the BSC026N08NS5ATMA1 could potentially serve a broad range of industry applications. While its application in any specific design requires careful analysis and verification by engineering and design teams, several conceptual use cases illustrate its versatility:

  • Energy and Power Systems: Its high current handling and efficiency might make it well-suited for use in renewable energy systems, such as solar inverters or wind turbine power converters. The low on-resistance characteristics could help in reducing power losses in these systems, which is crucial for maximizing efficiency.
  • Robotics and Drones: For robotics and aerial vehicles, power efficiency and reliability are paramount. The BSC026N08NS5ATMA1’s capability to handle high currents while maintaining low heat dissipation makes it a potentially ideal choice for motor control circuits, power distribution systems, and safety mechanisms within these applications.
  • Medical Imaging: In the realm of medical imaging equipment, reliability and precision are non-negotiable. The BSC026N08NS5ATMA1, with its robust built-in protections and high-performance characteristics, could potentially be used in the power management systems of devices like MRI machines or CT scanners, ensuring stable operation and patient safety.
  • Power Supply Units (PSUs): The demands on power supplies to deliver consistent, efficient, and reliable power are increasing. The BSC026N08NS5ATMA1 could play a critical role in the design of next-generation PSUs for computers, servers, and telecommunications equipment, where its efficiency and heat management capabilities would be of significant value.

Note that these potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the semiconductor industry, particularly known for its Power Field-Effect Transistors. Their extensive portfolio includes a variety of transistors tailored for power management, automotive, industrial, and renewable energy applications. The BSC026N08NS5ATMA1 is part of Infineon’s commitment to providing high-quality, reliable components that push the boundaries of efficiency, performance, and environmental sustainability. Infineon’s prowess in crafting MOSFETs that address the critical needs of modern electronic designs makes them a go-to manufacturer for engineers worldwide looking for parts that meet rigorous performance and reliability standards.

Where to Find BSC026N08NS5ATMA1 by Infineon Technologies AG

To procure the BSC026N08NS5ATMA1 for your projects, start your search on findchips.com. Here, you can also find alternate parts in the category of Power Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers to suit your specific requirements. Historically, distributors like Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, and larger suppliers such as Future Electronics, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this component. To get the most current stock levels and pricing, direct your search to findchips.com where up-to-date information is readily available.

Compare pricing for BSC026N08NS5ATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com