Overview of BSC040N10NS5ATMA1 by Infineon Technologies AG
The BSC040N10NS5ATMA1 is a Power Field-Effect Transistor (FET) characterized by its N-Channel, 100V drain-source voltage (Vds), 100A continuous drain current (Id), and a remarkably low drain-source on-resistance of just 0.004 ohms. This high-performance component is manufactured by Infineon Technologies AG, a leading provider in the semiconductor industry. The robust specifications of this MOSFET, including its 150-degree Celsius operating temperature and its power dissipation of up to 139W, make it an ideal choice for demanding power switching applications.
Designed for efficiency and reliability, the BSC040N10NS5ATMA1 operates in enhancement mode and is housed in a SOP-8 package, making it suitable for compact surface-mount applications. Aside from its fundamental performance characteristics, this MOSFET also includes a built-in diode, providing additional functionality such as protection against reverse voltage transients. With a moisture sensitivity level of 1, it further demonstrates its ruggedness and suitability for various challenging environments. Importantly, it is also compliant with RoHS standards, ensuring that it meets global regulatory requirements for hazardous substances.
Industry Applications for BSC040N10NS5ATMA1
The BSC040N10NS5ATMA1’s combination of high current capability, low resistance, and high voltage threshold makes it versatile across a broad range of potential industry applications. Here are some sectors and use cases where it might be particularly beneficial:
- Energy and Power Systems: This MOSFET could be utilized in inverter circuits for solar power systems, providing the efficiency required for maximizing the transfer of energy from photovoltaic cells to the power grid or storage batteries. Its high avalanche energy rating suggests it could withstand the rigors of high-energy environments, making it ideal for use in uninterruptible power supplies (UPS) as well.
- Transportation and Logistics: Given its robust thermal performance and high current handling, it could find applications in electric vehicle (EV) charging stations, where reliability and efficiency are paramount. Additionally, its capacity for high-frequency operation might suit it for DC-DC converters used in aerospace applications, although specific compliance for aerospace or defense is not indicated.
- Renewable Energy: The BSC040N10NS5ATMA1 is well-suited for power conversion tasks within wind turbines and other renewable energy technologies that require high-efficiency power components. Its ability to handle significant power levels with minimal losses could improve the overall efficiency of these systems.
Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for practical implementation.
About Infineon Technologies AG
Infineon Technologies AG is a world leader in the development and manufacture of semiconductor solutions, particularly excelling in the field of Power Field-Effect Transistors among other categories of transistors. The company is known for its commitment to innovation, quality, and sustainability. Infineon’s portfolio includes a wide range of components designed for automotive, industrial, and multimedia applications, among others. The manufacture of products like BSC040N10NS5ATMA1 aligns with the company’s reputation for producing highly reliable and efficient semiconductor devices that meet the rigorous demands of modern electronic systems.
Where to Find BSC040N10NS5ATMA1 by Infineon Technologies AG
To procure the BSC040N10NS5ATMA1, potential buyers are recommended to visit findchips.com for comprehensive and up-to-date inventory data from a variety of distributors. On Findchips, they can also explore Power Field-Effect Transistors to compare the BSC040N10NS5ATMA1 with alternate parts offered by Infineon Technologies AG or other manufacturers.
Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, EBV Elektronik, Ameya Holding Limited, Rochester Electronics, Future Electronics, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, since availability can fluctuate dramatically, checking Findchips for the current stock levels and pricing is highly advised.