BSC070N10NS3GATMA1 by Infineon Technologies AG

Overview of BSC070N10NS3GATMA1 by Infineon Technologies AG

The BSC070N10NS3GATMA1 by Infineon Technologies AG is a N-channel metal-oxide semiconductor field-effect transistor (MOSFET) designed for high-efficiency switching and power management. This transistor is packaged in a TDSON-8 format and features a continuous drain current of 90A and a drain-source voltage of 100V. The device showcases excellent thermal performance and high current capacity, making it suitable for robust environments where efficient power handling and distribution are required.

The Infineon BSC070N10NS3GATMA1 falls under the subcategory of Power Field-Effect Transistors. Key attributes include a drain-source on-resistance of only 0.007 ohm, a maximum gate-source threshold voltage of 2.7V, and an impressive pulsed drain current of 360A. The component is designed with a built-in diode, which helps in achieving faster switching speeds and provides protection against voltage spikes.

This MOSFET operates in enhancement mode and is capable of handling operating temperatures up to 150°C. It is rated Moisture Sensitivity Level 1, indicating its robustness in varied environmental conditions. Moreover, with a lead time of 18 weeks from factories, planning for procurement requires consideration of production schedules and potential delays.

Industry Applications for BSC070N10NS3GATMA1

  • Telecommunications: In telecom infrastructure, devices like BSC070N10NS3GATMA1 might potentially be utilized in RF amplifiers and switching stations where managing high current efficiently is critical. The low on-resistance and high current capacity could ensure minimal energy loss and better reliability in continuous operation.
  • Automotive: Given its high current handling and robust thermal performance, this MOSFET could potentially be integrated into electric vehicle power management systems, such as battery management and on-board charging systems. Its compact TDSON-8 package allows for efficient use of space in design-constrained automotive applications.
  • Industrial Automation: This MOSFET could possibly be used in motor control and drive systems within automated manufacturing setups. The high switching speeds enabled by the built-in diode can improve the efficiency and responsiveness of automated machinery.
  • Computing and Data Storage: Server power supplies, which require efficient power distribution and heat management, could potentially employ the BSC070N10NS3GATMA1. Its ability to switch at high frequencies while maintaining low heat generation makes it suitable for dense, high-performance computing environments.

These potential industry applications require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a key player in the semiconductor industry, renowned for its innovations in the field of transistor technology. The company offers a range of transistor products including Power Field-Effect Transistors, with the BSC070N10NS3GATMA1 being a prominent example of their expertise in this area. Infineon’s focus on power management and efficiency reflects in its products, which are designed to offer reliability, durability, and the utmost performance.

Infineon’s transistors are used across various applications from automotive to industrial automation, underscoring their adaptability and capability in challenging environments. The company’s commitment to technical excellence and sustainability is evident in their product designs, which emphasize low power consumption and high longevity.

Where to Find BSC070N10NS3GATMA1 by Infineon Technologies AG

To source the BSC070N10NS3GATMA1, Your best starting point is checking its availability on findchips.com. Here, you can compare prices and see the current stock from various distributors. Although previously available from distributors such as DigiKey, Mouser Electronics, Future Electronics, and EBV Elektronik, the latest stock levels and pricing can be found through our comprehensive online search. Additionally, for alternatives in Power Field-Effect Transistors, you can explore other parts that might be offered by Infineon Technologies AG or other manufacturers.

Compare pricing for BSC070N10NS3GATMA1 and other Power Field-Effect Transistors at findchips.com