BSC123N08NS3GATMA1 by Infineon Technologies AG

Overview of BSC123N08NS3GATMA1 by Infineon Technologies AG

The BSC123N08NS3GATMA1 is a Power Field-Effect Transistor (FET) characterized by its enhanced performance metrics suitable for various electronic applications. This device is built using silicon technology and operating in enhancement mode, which makes it a versatile choice for power management solutions. With a maximum drain current of 55A and a voltage rating of up to 80V, this N-channel MOSFET is designed to handle significant power loads while maintaining efficient switching capabilities.

The part also features a low drain-source on-resistance of just 0.0123 Ohm, which is critical for minimizing energy losses during operation. It is packaged in a small outline rectangular package (TDSON-8), allowing for efficient surface mounting and facilitating compact designs in modern electronics. The material used for the package is plastic/epoxy, supporting the device’s robustness in various environmental conditions.

Notably, the BSC123N08NS3GATMA1 is classified under the active life cycle code and is compliant with the RoHS directive, ensuring minimal environmental impact. Its design accommodates a temperature range from -55°C to 150°C, making it adaptable for diverse applications requiring reliable performance under variable thermal conditions. The part has a maximum power dissipation of 66W, which highlights its capability in managing heat during high-load scenarios.

At the time of this writing, the factory lead time for this transistor is approximately 16 weeks and 3 days. This data is crucial for procurement planning, especially in industries with tight production schedules.

Industry Applications for BSC123N08NS3GATMA1

The BSC123N08NS3GATMA1 has a wide range of potential applications across multiple industries. Below are a few illustrative scenarios where this MOSFET might be utilized:

  • Industrial Automation: In automated machinery, the BSC123N08NS3GATMA1 could be employed in motor control circuits or power supplies. Its high current capability and low on-resistance might contribute to efficient energy use in robotic applications.
  • Energy and Power Systems: This transistor might find application in power inverters or converters, where it can switch high power loads efficiently. The robust thermal characteristics could enable it to withstand demanding conditions in power distribution systems.
  • Renewable Energy Systems: The device could potentially be used in solar inverters, where reliable switching is critical for optimizing energy conversion. Its ability to operate within a wide temperature range could enhance performance in outdoor installations.
  • Consumer Electronics: The BSC123N08NS3GATMA1 might be utilized in battery management systems to ensure efficient charging and discharging cycles. Its compact size and surface mount capabilities could be advantageous in space-constrained devices.
  • Telecommunications: In networking devices, the transistor might be applicable in signal amplification or power routing, supporting high-frequency operations while maintaining energy efficiency.

It is important to note that these potential industry applications are only conceptual and illustrative. They require comprehensive analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading manufacturer of semiconductor solutions, particularly in the realm of Power Field-Effect Transistors as part of their broader transistor product line. The company has a strong reputation for producing high-performance components that enable efficient power management and signal processing in various applications.

The BSC123N08NS3GATMA1 illustrates the company’s commitment to innovation in the field of power electronics. Infineon offers several similar parts tailored for different power requirements and packaging configurations. Their extensive portfolio makes them a key player for engineers and designers looking for dependable and efficient solutions in power electronics.

Research Price and Stock for BSC123N08NS3GATMA1 by Infineon Technologies AG on Findchips.com

BSC123N08NS3GATMA1, it is advisable to research the stock and pricing on Findchips. This platform provides a comprehensive overview of availability and pricing across multiple distributors.

Historically, the part has been available through distributors such as:

  • Win Source Electronics
  • New Advantage Corporation
  • Chip-Germany GmbH
  • Mouser Electronics
  • DigiKey

While these distributors may have previously offered this component, it is essential to check Findchips for current stock levels and pricing information to make informed purchasing decisions.

Compare pricing for BSC123N08NS3GATMA1 and other Power Field-Effect Transistors at findchips.com