BSC160N15NS5ATMA1 by Infineon Technologies AG

Overview of BSC160N15NS5ATMA1 by Infineon Technologies AG

The BSC160N15NS5ATMA1 is an N-Channel MOSFET developed by Infineon Technologies AG, designed for efficient power regulation with a drain current (ID) capability of 56A and a drain-source voltage (Vds) of 150V. It achieves low on-resistance (Rds(On)) at only 0.016 Ohm, ensuring minimal power loss and improved energy efficiency in circuits. Furthermore, it operates with an Rds(On) test voltage (Vgs) of 10V and has a threshold voltage (Vgs(th)) of 3.8V. The use of Silicon in its Metal-oxide Semiconductor FET (MOSFET) technology allows for robust performance across various applications.

This component is housed in a SOP-8 package, making it suitable for compact designs while maintaining its ability to handle significant power levels and high thermal performance. The BSC160N15NS5ATMA1 is also characterized by a built-in diode configuration, enhancing its functionality in switching applications. The part is RoHS compliant, ensuring its compatibility with green and environmentally friendly projects. Additionally, the part has a moisture sensitivity level (MSL) of 1, indicating its robustness against moisture-induced damage during assembly or operation.

For projects demanding high efficiency and power handling, the BSC160N15NS5ATMA1’s specifications make it an attractive option for designs requiring compact, high-performance Power Field-Effect Transistors. As of the current writing, the factory lead time for this part is 26 weeks, indicating planning ahead is crucial for projects with strict timelines.

Industry Applications for BSC160N15NS5ATMA1

The BSC160N15NS5ATMA1 is suited for a myriad of applications across different sectors due to its high drain current, energy efficiency, and low on-resistance features. The following are potential applications, each benefitting from the component’s characteristics. However, it is important to note that these applications are conceptual and require thorough analysis and verification by engineering and design teams for industry standards and specific requirements.

  • Energy and Power Systems: This MOSFET could potentially be used in solar inverters, power supplies, and DC-DC converters. Its high drain current and low Rds(On) would support efficient power conversion, essential for renewable energy technology and high-performance power systems.

  • Medical Imaging: In the field of medical imaging, precision and reliability are paramount. The BSC160N15NS5ATMA1 could potentially be used in power regulation circuits within X-ray machines and MRI scanners. Its robustness and high power handling capability might improve the efficiency and reliability of these critical devices.

  • Robotics and Drones: Robotics and drones require efficient power management systems to optimize their operational time and performance. The BSC160N15NS5ATMA1, with its high efficiency and low power dissipation, could potentially be utilized in the power control systems of these applications, enhancing battery life and reliability.

Please remember, the potential industry applications listed require detailed engineering review and must adhere to specific standards and requirements.

About Infineon Technologies AG

Infineon Technologies AG is a leading innovator in the field of semiconductor solutions, particularly noted for their advancements in Power Field-Effect Transistors and other transistor technologies. They manufacture a wide range of electronic components that serve various industries, from automotive to renewable energy. The BSC160N15NS5ATMA1 is part of Infineon’s broad portfolio, showcasing their commitment to developing high-performance, energy-efficient Power Field-Effect Transistors. Infineon’s products are synonymous with quality and reliability, offering comprehensive solutions that meet the demands of modern electronic applications.

Where to Find BSC160N15NS5ATMA1 by Infineon Technologies AG

For those looking to purchase the BSC160N15NS5ATMA1, our site findchips.com offers real-time stock levels and pricing information from multiple distributors. Historically, this part has been available at distributors such as Win Source Electronics, New Advantage Corporation, Flip Electronics, and EBV Elektronik, among others. However, to get the latest information on availability, pricing, and potential alternative parts, visit findchips.com. This platform also allows users to find alternate parts to BSC160N15NS5ATMA1 that might be offered by Infineon Technologies AG or other manufacturers, especially useful for engineering and procurement professionals seeking the best component for their application.

Compare pricing for BSC160N15NS5ATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com