Overview of BSC190N15NS3GATMA1 by Infineon Technologies AG
The BSC190N15NS3GATMA1 is a N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high efficiency power management applications. Featuring a drain current (I(D)) of 50A, drain-source breakdown voltage of 150V, and a low drain-source on-resistance of 0.019 ohm, this MOSFET is engineered to deliver high performance and reliability. Manufactured by Infineon Technologies AG, the BSC190N15NS3GATMA1 is encapsulated in a TDSON-8 package, which is known for its small size and low thermal resistance. This component is noteworthy for its balance of power handling and efficiency, making it suitable for various switching applications.
Recognized for its environmental commitment, the BSC190N15NS3GATMA1 complies with RoHS standards, ensuring it meets global regulations for hazardous substances. With an operating temperature range of -55°C to 150°C, this device offers robust performance across a wide range of environmental conditions. Additionally, its built-in diode and single configuration with avalanche energy rating of 170 mJ indicate its capacity for handling high-energy pulses, enhancing its reliability and longevity in demanding situations.
Industry Applications for BSC190N15NS3GATMA1
Given its electrical characteristics and performance capabilities, the BSC190N15NS3GATMA1 could potentially serve a wide range of industries where power efficiency and reliability are paramount. Below are a few industry applications where this component might find use, bearing in mind that these suggestions are conceptual and require further analysis by engineering teams for compliance and suitability:
- Telecommunications: In high-speed networking equipment, the BSC190N15NS3GATMA1 could potentially be used in power regulation modules, contributing to energy-efficient operations.
- Industrial Automation: This MOSFET might be incorporated into motor control circuits and power management systems within factory automation equipment, offering the precision and durability needed for continuous operations.
- Consumer Electronics: Given its efficiency and power handling capabilities, the BSC190N15NS3GATMA1 could possibly be utilized in power supplies for laptops, gaming consoles, and other high-performance electronic devices.
- Computing and Data Storage: Servers and storage systems require efficient power distribution to manage heat and ensure reliability. This MOSFET could be used in the power supply units, contributing to the overall efficiency of data centers.
- Electronic Manufacturing: In the production of electronic components and systems, this MOSFET might find applications in test equipment and automation tools, improving energy efficiency and reliability.
Note that these potential industry applications are merely illustrative and require careful examination and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, with a strong portfolio that spans a wide range of electronic components, including a variety of Power Field-Effect Transistors. Infineon is renowned for its high-quality products and innovations in power management, automation, and digital security technologies. Within the realm of Power Field-Effect Transistors, Infineon offers products like the BSC190N15NS3GATMA1, which reflect the company’s commitment to energy efficiency, reliability, and performance. Known for their rigorous quality control and cutting-edge technology, Infineon’s products are trusted components in many commercial and industrial applications worldwide.
Where to Find BSC190N15NS3GATMA1 by Infineon Technologies AG
To procure the BSC190N15NS3GATMA1 for your project, start by researching on findchips.com. This platform provides up-to-date information on availability, pricing, and specifications for Power Field-Effect Transistors, among other electronic components. In the past, distributors such as Win Source Electronics, New Advantage Corporation, Sensible Micro Corporation, and Mouser Electronics have been known to stock BSC190N15NS3GATMA1, but it’s essential to check current stock levels and pricing on findchips.com to get the most accurate information.