BSC320N20NS3GATMA1 by Infineon Technologies AG

Overview of BSC320N20NS3GATMA1 by Infineon Technologies AG

The BSC320N20NS3GATMA1 is a power field-effect transistor that features a drain current of 36A, a breakdown voltage of 200V, and a drain-source on resistance of 0.032 ohms. This single-element, N-channel silicon metal-oxide semiconductor FET is encapsulated in a green, plastic, TDSON-8 package. With its high current handling and low on-resistance, this MOSFET is designed to offer efficient power switching with minimal losses, making it a suitable component for high-performance applications.

This component is manufactured by Infineon Technologies AG, a leader in semiconductor solutions. It supports a maximum operating temperature of 150°C, indicating its capability to perform under stress without compromising reliability. The product is compliant with RoHS (Restriction of Hazardous Substances), although it’s notable that it’s not lead-free. As per the Part Data Attributes provided by findchips.com, this part is in an active lifecycle phase, ensuring availability and support for future designs. Its factory lead time, as of the current writing, is approximately 16 weeks and 3 days, which can be crucial for planning and procurement considerations.

Industry Applications for BSC320N20NS3GATMA1

Given its specifications and capabilities, BSC320N20NS3GATMA1 can be considered for various industry applications. These potential applications are subject to further analysis and verification by engineering and design teams for compliance with specific requirements. Here are several use cases that might find this part particularly useful:

  • In Consumer Electronics, such as power supplies for laptops or gaming consoles, where efficient power conversion and space-saving designs are critical. The low on-resistance and high-current handling capabilities could potentially enhance energy efficiency and reduce heat generation in these compact devices.
  • For Energy and Power Systems, including inverter circuits for solar power installations, where reliable and efficient switching is crucial for maximizing the conversion of solar energy into usable electrical power. The BSC320N20NS3GATMA1’s high breakdown voltage and robustness might possibly contribute to the durability and efficiency of solar inverters.
  • Within the Renewable Energy sector, in applications such as wind turbines, where the component’s ability to handle high current loads and operate at elevated temperatures could potentially support the power management requirements of such equipment.
  • In the field of Medical Imaging, devices like MRI machines, which require precise power control to function accurately, might also benefit from the MOSFET’s switching capabilities and reliability under rigorous operating conditions.
  • Robotics and Drones applications, where BSC320N20NS3GATMA1 could possibly be used in motor control circuits, providing efficient power management solutions that contribute to the responsiveness and longevity of these systems.

It is important to note that these illustrations are conceptual and the determination of whether BSC320N20NS3GATMA1 is suitable for a specific application requires comprehensive evaluation.

About Infineon Technologies AG

Infineon Technologies AG is a globally renowned manufacturer specializing in semiconductor solutions, including a vast array of transistors, among which BSC320N20NS3GATMA1 and similar components find their pride of place. The company is widely recognized for its innovative contributions to the electronics sector, particularly in the development of Power Field-Effect Transistors and general semiconductor technology. Infineon’s products are integral to many electronic devices across various industries, offering solutions that emphasize energy efficiency, mobility, and security. Their repertoire extends from microcontrollers, automotive ICs, sensors, to power management ICs and power semiconductors.

Where to Find BSC320N20NS3GATMA1 by Infineon Technologies AG

For professionals looking to incorporate the BSC320N20NS3GATMA1 into their projects, it’s advised to perform comprehensive research to identify the most reliable sources for procurement. An excellent starting point is findchips.com, where you can compare availability and pricing for BSC320N20NS3GATMA1 and explore a wide range of Power Field-Effect Transistors. Historically, this part has been available through several distributors, including Chip1Stop, Ameya Holding Limited, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, current stock levels and pricing are subject to change, necessitating a visit to findchips.com for the latest information.

Compare pricing for BSC320N20NS3GATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com