Overview of BSC340N08NS3GATMA1 by Infineon Technologies AG
The BSC340N08NS3GATMA1 is a Power Field-Effect Transistor, designed to operate within a wide range of electrical parameters that make it suitable for various applications. This specific part features a maximum continuous drain current (ID) of 23A, and a drain-source voltage (VDS) of 80V, making it capable of handling significant electrical loads. The on-resistance (RDS(on)) is rated at 0.034Ω, which contributes to lower power losses during operation. It is an N-channel silicon metal-oxide semiconductor FET, housed in a compact TDSON-8 package, designed for surface mount technology.
As of the time of writing, the factory lead time for this part is approximately 17 weeks and 5 days. The package material is primarily composed of plastic, with compliance to RoHS standards, ensuring that it meets environmentally friendly requirements in manufacturing. The BSC340N08NS3GATMA1 is characterized by its enhancement mode operational capabilities, offering high efficiency in power switching applications.
Industry Applications for BSC340N08NS3GATMA1
The versatility of the BSC340N08NS3GATMA1 makes it suitable for several industry applications. Below are some potential sectors where this transistor might find utility:
- Industrial Automation: In this sector, the BSC340N08NS3GATMA1 could potentially be used in motor drives or automated control systems, where switching efficiency is crucial for reduced energy consumption.
- Consumer Electronics: Applications in consumer devices, such as power supplies for televisions and audio equipment, might leverage the high current ratings of this FET to improve performance and reliability.
- Transportation and Logistics: Power management in electric vehicle systems or battery management systems for energy efficiency could possibly benefit from the low on-resistance characteristic of the BSC340N08NS3GATMA1.
- Robotics and Drones: The use in various robot controls and drone power systems could be enhanced by its capability to handle rapid switching and high current loads, contributing to better efficiency and performance.
- Telecommunications: In telecommunications infrastructure, the FET could potentially be part of power amplifiers or switching power supplies, helping to manage high voltage and current more effectively.
These potential industry applications are only conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a notable manufacturer in the field of semiconductors, particularly recognized for their extensive range of Power Field-Effect Transistors and other transistor technologies. The company is known for its commitment to quality and innovation, providing components that meet global standards and operational requirements. The BSC340N08NS3GATMA1 is one of their key offerings, showcasing their expertise in high-performance transistor design, particularly suited for high-efficiency applications.
Infineon also manufactures similar parts, including various MOSFETs designed for different specifications, further broadening their portfolio and catering to diverse electronic manufacturing needs. Their products are often characterized by robust performance, reliability, and compliance with industry standards, making them a preferred choice for engineers and procurement professionals alike.
Research Price and Stock for BSC340N08NS3GATMA1 by Infineon Technologies AG on Findchips.com
For those interested in acquiring the BSC340N08NS3GATMA1, it is recommended to research current stock and pricing at Findchips. This platform provides an extensive comparison of prices and availability across numerous distributors, including historical availability from sources like:
- Win Source Electronics
- DigiKey
- Mouser Electronics
- Future Electronics
It is important to verify current stock levels and pricing through Findchips, as availability may vary across different suppliers. Additionally, by visiting the Power Field-Effect Transistors section, you can find alternate parts that might be offered by Infineon Technologies AG or other manufacturers that meet similar specifications.