Overview of BSG0811NDATMA1 by Infineon Technologies AG
The BSG0811NDATMA1 is a Power Field-Effect Transistor designed to meet the ever-increasing demands of complex electronic devices. Manufactured by Infineon Technologies AG, this part boasts a specification suitable for a wide range of applications, including switching applications that require high efficiency and reliability. The transistor is characterized by a 19A (I(D)), 25V drain-source voltage, and a remarkably low on-resistance of 0.004Ω. This component comes in a TISON8-4 package with 8 pins, indicating its compact form factor and suitability for space-constrained applications.
The BSG0811NDATMA1 operates as an N-Channel MOSFET, which means it conducts electricity between the drain and the source terminals when a positive voltage is applied to the gate. This type of transistor is particularly valued for its fast switching speed and high efficiency, making it an integral part of many electronic circuits. The feature of having 2-Element configuration facilitates its use in complex circuits by offering a series-connected, center tap arrangement with a built-in diode for added flexibility and functionality. Additionally, this MOSFET is designed to withstand high temperatures up to 150 degrees Celsius, making it suitable for applications subjected to harsh operating conditions.
It is also noteworthy that this part meets the industry standards for environmentally friendly manufacturing, as indicated by its Pb-free and RoHS-compliant status. The comprehensive part data attributes also include an avalanche energy rating (Eas) of 30 mJ, reinforcing its reliability in applications subject to sudden high energy pulses.
Industry Applications for BSG0811NDATMA1
Given its robust performance characteristics, the BSG0811NDATMA1 MOSFET could potentially be suitable for a variety of applications across different industries. It is important to note that the following potential industry applications are hypothetical and should be verified by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: This MOSFET might be integrated into power management systems of consumer electronics such as laptops, smartphones, and tablets. Its high efficiency and low on-resistance can contribute to longer battery life and improved device performance.
- Renewable Energy Solutions: In solar inverters and power converters for wind turbines, the BSG0811NDATMA1 could potentially offer efficient power conversion, contributing to the reliability and efficiency of such systems.
- Power Supply Units: Its characteristics make it suitable for integration into the power supply units (PSUs) of servers and telecommunications equipment, where efficient power conversion and distribution are critical.
- Automation and Industrial Control Systems: The device could possibly be used in the switching power supplies of industrial automation equipment, contributing to the overall efficiency and reliability of control systems.
Please note, these potential applications are conceptual and require comprehensive analysis to ensure suitability and compliance.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in the semiconductor industry, specializing in a wide range of electronic components, including Power Field-Effect Transistors. The company is well-known for its innovative and high-quality products that serve a myriad of applications in various sectors such as automotive, industrial, communication systems, and consumer electronics. Infineon’s portfolio of Power Field-Effect Transistors, including the BSG0811NDATMA1, stands out for its reliability, efficiency, and performance. Infineon continually invests in research and development to provide advanced solutions that address the challenges of the digital and green revolution.
Where to Find BSG0811NDATMA1 by Infineon Technologies AG
For those looking to procure the BSG0811NDATMA1, we recommend starting your search on findchips.com. Our platform provides up-to-date stock levels, pricing information, and a list of reputable distributors. While historically, the part has been available from distributors such as Win Source Electronics, Mouser Electronics, Future Electronics, and DigiKey, availability can vary. Therefore, using findchips.com will ensure you have the most current information. Additionally, for those seeking alternatives or exploring other Power Field-Effect Transistors, this platform can be an invaluable resource for comparing parts from Infineon Technologies AG or other reputable manufacturers.