BSP171PH6327XTSA1 by Infineon Technologies AG

Overview of BSP171PH6327XTSA1 by Infineon Technologies AG

The BSP171PH6327XTSA1 is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) that exhibits a continuous drain current (Id) rating of 1.9A and a maximum drain-source voltage (Vds) of 60V. This device is specifically designed for small signal applications, particularly within the realm of switching and amplification. It features a surface mount encapsulation style (SOT-223), allowing for space-efficient integration into compact electronic circuits.

This part comes with several defining attributes, including a maximum on-resistance (Rds(on)) of 0.3 Ohms, which is critical for minimizing power losses during operation. The gate-source threshold voltage is rated at a maximum of 1.5V, providing compatibility with various logic levels. The device is also avalanche rated and is compliant with RoHS and REACH regulations, highlighting its suitability for environmentally-conscious designs.

The BSP171PH6327XTSA1 belongs to the subcategory of Small Signal Field-Effect Transistors, a crucial component type in modern electronics, which is reflected in its active part life cycle code. At the time of writing, the factory lead time for this device is reported as 16 weeks and 3 days, an important consideration for procurement planning in engineering projects.

Industry Applications for BSP171PH6327XTSA1

The BSP171PH6327XTSA1 could find applications across various industries where P-channel MOSFETs are typically utilized. Below are some potential industry applications where this part might play a role:

  • Consumer Electronics: This part might be used in devices such as mobile phones, tablets, and smart home appliances, where efficient power management is critical. Its small form factor could facilitate compact circuit design in devices that require reliable switching capabilities.
  • Energy and Power Systems: The BSP171PH6327XTSA1 may find application in energy conversion systems such as DC-DC converters and power supplies. Its ability to handle a substantial drain current could support power distribution in renewable energy systems, including solar inverters.
  • Transportation and Logistics: This part could potentially be utilized within electronic control units (ECUs) in vehicles. It may serve in applications like battery management systems or power distribution, where efficient control of high-power loads is necessary.
  • Automotive: If the specific application adheres to AEC-Q101 standards, the BSP171PH6327XTSA1 might be suitable for automotive applications. It could be utilized in automated braking systems or power steering systems, where high reliability and performance are essential.
  • Renewable Energy: The device could be employed in photovoltaic systems, possibly for optimizing the power output of solar panels through effective switching. Its robustness could aid in the management of energy storage systems, improving overall system efficiency.

It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with specific industrial standards and design requirements. Additionally, similar parts in the market may also fulfill these applications, making it crucial to evaluate the parameters of various components during the design phase.

About Infineon Technologies AG

Infineon Technologies AG is a global semiconductor manufacturer known for its developments in the field of transistors, specifically within the domain of small signal transistors like the BSP171PH6327XTSA1. The company has a strong reputation for producing high-quality components that cater to a variety of applications in automotive, industrial, and consumer electronics.

Infineon’s expertise spans across multiple types of transistors, including MOSFETs, IGBTs, and other power management solutions. The BSP171PH6327XTSA1 is just one example of their product line, which includes various other small signal field-effect transistors designed to meet diverse engineering needs. Infineon places a significant emphasis on energy efficiency and environmentally friendly manufacturing practices, aligning with modern industry demands.

Where to Find BSP171PH6327XTSA1 by Infineon Technologies AG

Small Signal Field-Effect Transistors subcategory, which may include similar parts offered by Infineon Technologies AG or other manufacturers.

Historically, the BSP171PH6327XTSA1 has been available from several distributors, including:

  • Win Source Electronics
  • New Advantage Corporation
  • EBV Elektronik
  • Chip1Stop
  • Mouser Electronics
  • DigiKey
  • Newark

It is advisable to check with these distributors directly through findchips.com to confirm current stock and availability as this can fluctuate rapidly.

Compare pricing for BSP171PH6327XTSA1 and other Small Signal Field-Effect Transistors / Transistors at findchips.com