BSP452HUMA1 by Infineon Technologies AG

Overview of BSP452HUMA1 by Infineon Technologies AG

The BSP452HUMA1 is a buffer/inverter based Peripheral Driver with a nominal output peak current limit of 0.7A. It uses MOS technology and is housed in a small, green, plastic SOP package SOT-223 with 4 pins. This component is designed to switch power (PWR) in a N-channel configuration in a 1:1 ratio. Operating across a supply voltage range from 5 V to 34 V, with a nominal voltage of 13.5 V, the BSP452HUMA1 is suitable for handling moderate power levels in electronic circuits. Key attributes such as RoHS and Pb-free compliance indicate its suitability for use in environmentally-conscious applications.

Manufactured by Infineon Technologies AG, a leader in semiconductor solutions, the BSP452HUMA1 is specified as active in its life cycle, ensuring availability for design and production needs. The part’s compliance with standards like REACH and its ECCN code of EAR99 highlight its global applicability and ease of procurement. With built-in protections against transient, overcurrent, overvoltage, and undervoltage events, it offers reliability and durability in demanding applications. Its MOS technology base, along with a Peak Reflow Temperature rating of 260°C compatible with the JEDEC e3 standard, ensures performance and ease of manufacturing integration, especially for surface-mounted device (SMD) assembly processes.

Industry Applications for BSP452HUMA1

The BSP452HUMA1, with its versatile features and built-in protections, might potentially find applications across a diverse range of industries. Considering its specifications and capabilities, the following industries could possibly integrate this peripheral driver into their solutions:

  • Consumer Electronics: In devices requiring efficient power switching capabilities, such as smart home devices, wearables, or portable electronics, the BSP452HUMA1 could potentially offer control for low-power actuators or LEDs, thanks to its moderate current handling and protective features.
  • Industrial Automation: This peripheral driver can potentially be used in control circuits for sensors, relays, or small motors within automated machinery, where reliable switching with protection against power surges is crucial.
  • Automotive: Although not explicitly specified for automotive standards like AEC-Q100, components with similar profiles to the BSP452HUMA1 might be considered for non-critical vehicle electronics, such as interior lighting controls or sensor interfaces, provided that thorough validation is conducted by the design teams.
  • Computing and Data Storage: In computing hardware, such as servers or storage systems, the peripheral driver could potentially manage power distribution or control cooling fans, contributing to system stability and protection.
  • Telecommunications: Within telecommunications equipment, it might serve to switch or manage power in signal repeaters, routers, or modular switches, where reliable operation and protection from electrical anomalies are valued.

Note: The potential industry applications mentioned are for illustrative purposes only and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent player in the semiconductor industry, providing a wide range of electronic components used across various applications. Their expertise spans across different domains including power management, automotive electronics, and security solutions. In the realm of Peripheral Drivers, Infineon Technologies AG manufactures components like the BSP452HUMA1 which is indicative of their commitment to offering solutions that enable efficient, reliable, and compact designs. Their product portfolio in Drivers And Interfaces caters to a broad spectrum of requirements, facilitating the development of innovative products in the electronics space. Infineon’s emphasis on quality, longevity, and compliance with environmental standards, such as RoHS, underscores their dedication to sustainability and customer satisfaction.

Where to Find BSP452HUMA1 by Infineon Technologies AG

For engineering and procurement teams looking to source the BSP452HUMA1 peripheral driver, begin your search at findchips.com. This platform offers comprehensive data on current stock levels, pricing, and availability from various distributors. To explore alternatives or similar parts offered by Infineon Technologies AG or other manufacturers, consider utilizing the Peripheral Drivers search feature. Historically, the part has been listed at distributors such as Ameya Holding Limited, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the most up-to-date information regarding availability and to compare pricing among different suppliers, visiting findchips.com is highly recommended.

Compare pricing for BSP452HUMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com