Overview of BSP752RXUMA2 by Infineon Technologies AG
The BSP752RXUMA2 is a buffer/inverter based Peripheral Driver, characterized by a 5A, MOS output with a package description of green, plastic, SOP-8. This integrated circuit (IC) is distinguished by its smart high side power switch functionality within a DSO-8 formation. Additionally, this power switch operates as an N-channel device with a 1:1 source to drain current ratio, housed within a PDSO-8 package. Crafted for demanding applications, the component combines robust physical construction with extensive protective features, including transient, overcurrent, overvoltage, thermal, and undervoltage protections.
Manufactured by Infineon Technologies AG, the component operates across an industrially rated temperature range from -40°C to 150°C. Its supply voltage spans from 6V to 52V, with a nominal operational voltage of 13.5V, making it versatile for a broad array of power management tasks. The driver supports an output peak current limit-nominal of 1.7 A, and employs a maximum supply current of 2 mA. This device is designed to be surface-mounted, featuring a small outline package (SOP) with gull wing terminals for ease of assembly on printed circuit boards.
The component is compliant with RoHS and REACH regulations, ensuring its suitability for use in various global markets. The lead-free Peripheral Driver supports a Pbfree code, indicating its environmentally friendly manufacturing process. Additionally, the BSP752RXUMA2 complies with AEC-Q100 standards, a significant certification for automotive quality systems, highlighting its reliability in automotive applications, although potential users should verify compatibility with specific automotive requirements.
Industry Applications for BSP752RXUMA2
The BSP752RXUMA2’s protective features and robust operation make it suitable for various applications across numerous industries. However, it’s important to note these potential applications are conceptual and should be evaluated by engineering and procurement teams for compatibility with specific project requirements.
- Automotive: Given its AEC-Q100 compliance, the BSP752RXUMA2 could potentially be utilized in vehicular electronics, such as power management systems, lighting controls, and smart sensors. Its protective attributes ensure reliability in the harsh environments vehicles often encounter.
- Industrial Automation: High side switches like the BSP752RXUMA2 are crucial in automating manufacturing processes, potentially controlling motors, actuators, and safety barriers, where precise control and protection against faults are vital.
- Consumer Electronics: The device might find its application in consumer electronics for managing power in battery-operated devices, where efficient power usage and space constraints are of concern. Gadgets such as smartphones, laptops, or wearables could benefit from its compact size and power handling capabilities.
- Computing and Data Storage: Servers and data storage systems requiring efficient power distribution units could potentially use the BSP752RXUMA2. Its ability to control high current levels with precise timing could be beneficial for managing multiple power rails.
- Electronic Manufacturing: The peripheral driver could be a fitting choice for test equipment, power supplies, and other manufacturing tools, offering reliability and effectiveness in controlling power to meet stringent manufacturing standards.
Note that these potential industry applications require careful assessment by design engineers to ensure adherence to specific standards and application needs.
About Infineon Technologies AG
Infineon Technologies AG is a leading provider of semiconductor solutions, particularly notable for its developments in the field of Peripheral Drivers. The company excels at producing components that reinforce the backbone of modern electronics across automotive, industrial, and consumer markets. The BSP752RXUMA2 is just one example of Infineon’s commitment to innovative, high-quality components for controlling and driving peripheral loads. Infineon is known for integrating sophisticated protection features into their products, enhancing reliability and durability. The company’s products, such as the BSP752RXUMA2, are designed with a forward-thinking approach to meet the demands of evolving technologies and stringent industry standards. Infineon’s portfolio is broad, covering everything from power management ICs to microcontrollers, showcasing a deep understanding of the electronic landscape from discrete components to system-level solutions.
Across Drivers and Interfaces, Infineon Technologies AG’s offerings are diversified to cater to a wide spectrum of applications, indicating their broad expertise and innovative capabilities in designing products that meet precise engineering requirements.
Where to Find BSP752RXUMA2 by Infineon Technologies AG
Engineers and procurement specialists looking to source the BSP752RXUMA2 should consider utilizing resources like findchips.com for comprehensive information on inventory and pricing. On findchips.com, users can access real-time data regarding the availability of the BSP752RXUMA2 across multiple distributors. Historically, this peripheral driver has been available from distributors such as Win Source Electronics, Chip1Stop, Schukat electronic, and Future Electronics, among others. Users will find current stock levels, competitive pricing, and potential alternatives by searching for Peripheral Drivers on the platform.
Given the dynamic nature of electronic component sales and distribution, leveraging a platform like findchips.com ensures that procurement professionals and engineers have access to the latest availability and can make informed decisions based on comprehensive market data.