BSS123,215 by Nexperia

Overview of BSS123,215 by Nexperia

The BSS123,215 is a 100 V, N-channel Trench MOSFET characterized by its small form factor, specifically in a TO-236 3-pin configuration known as SOT-23. This MOSFET operates with a drain-source voltage (Vds) of 130V and affords a continuous drain current (Id) of 150mA, suited for low-power switching and signal level applications. Noteworthy is its power dissipation capabilities, which peak at 0.25W, with an on-state resistance (Rds) at a testing voltage of 10V and a maximum gate-source threshold voltage of 2V. Manufactured by Nexperia, this MOSFET is compliant with RoHS standards, ensuring it meets specific environmental requirements such as the restriction of certain hazardous substances in electronic equipment.

The component stands out due to its enhancement mode operation and features a built-in diode, which allows for logical level compatibility. The robust design is further complement by its plastic/epoxy package body and gull-wing terminal form, supporting surface mount technology for streamlined PCB assembly. Additionally, it can withstand temperatures ranging from -55°C to +150°C, making it resilient in varied operating conditions. The BSS123,215 is also noteworthy for its moisture sensitivity at Level 1, indicating its reliability in moisture-prone environments.

Industry Applications for BSS123,215

Given the versatile specifications of the BSS123,215, this MOSFET is potentially applicable in various high-tech industries, subject to rigorous analysis and verification by respective engineering and design teams. Below are several industries where this component could possibly be integrated:

  • Consumer Electronics: This MOSFET could potentially be used in the design of power management circuits within portable devices, where power efficiency and small footprint are critical. Its low on-resistance and high efficiency are advantageous for battery-operated devices such as smartphones and tablets.
  • Internet of Things (IoT): The BSS123,215 might be suited for IoT devices, particularly in smart home applications requiring efficient switching operations. This includes smart switches and sensors that require reliable operation over a wide range of environmental conditions.
  • Industrial Automation: This MOSFET might be integrated into automated systems that require efficient power control. It might find applications in the control circuits of industrial robotics and automation equipment where low power dissipation and high temperature resistance are beneficial.
  • Telecommunications: In telecom hardware, power management is critical. Thus, the BSS123,215 could potentially contribute to the reliability and efficiency of power amplifiers and switching regulators used in communication infrastructures.

Note that these potential industry applications are purely illustrative and require detailed analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About Nexperia

Nexperia is a leading manufacturer in the semiconductor industry, specializing in a range of components including Small Signal Field-Effect Transistors. Nexperia is recognized for producing devices that enhance the performance and efficiency of electronic assemblies. Their products, including the BSS123,215, are known for durability and reliability, which are essential qualities in high-demand applications across various sectors. Nexperia consistently ensures that its components, including those similar to the BSS123,215, meet stringent global standards, like RoHS and REACH, confirming their commitment to environmental sustainability and safety.

Where to Find BSS123,215 by Nexperia

To purchase the BSS123,215, it is advised to conduct research via findchips.com. On this platform, you can access updated stock levels, pricing, and availability from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics have supplied this component, but current availability can vary. For alternatives or related parts, consider browsing through the Small Signal Field-Effect Transistors category for products offered by Nexperia or other manufacturers.

Compare pricing for BSS123,215 and other Small Signal Field-Effect Transistors at findchips.com