BSS123L by onsemi

Overview of BSS123L by onsemi

The BSS123L by onsemi is a Small Signal MOSFET characterized by its N-Channel, 100V, 0.17A specifications in a compact SOT-23-3 package. This particular model stands out for its ability to handle a continuous drain current of 170mA and a drain-source voltage of 100V. With an on-resistance of 2.98 Ohm at a test voltage of 10V and a threshold voltage of 1.405V, it is designed for high efficiency and low power loss during operation. RoHS compliance confirms it meets the latest environmental standards, making it suitable for a wide range of eco-conscious applications.

Key attributes include a drain-source breakdown voltage minimum of 100V, and a maximum drain current (ID) of 0.17A. It boasts an enhancement mode operation with a maximum drain-source on resistance of 10Ω, demonstrating its suitability for applications where switching efficiency is critical. Its built-in diode also provides added functionality in circuit design. The BSS123L operates effectively within a broad temperature range, from -55 °C to 150 °C, making it adaptable to various operating conditions.

The transistor’s application potential is vast due to its switching capability, further enhanced by features such as a feedback capacity maximum of 1.67 pF and a maximum power dissipation of 0.36W. This component is indeed part of the Small Signal Field-Effect Transistors subcategory, offering a reliable solution for electronic designs requiring high voltage thresholds and minimal leakage currents.

Industry Applications for BSS123L

The BSS123L is a versatile component capable of servicing a plethora of industries due to its compact size, efficiency, and robustness. Below are potential industry applications, emphasizing the need for comprehensive analysis and verification by engineering teams for adherence to specific application requirements and industry standards:

  • Consumer Electronics: The BSS123L could potentially be utilized in power management modules within smartphones, tablets, and wearable devices. Its small footprint and high efficiency might make it an ideal choice for battery-powered applications, optimizing energy consumption.
  • Industrial Automation: In automation equipment, the BSS123L might find its place in controlling sensors and actuators due to its switching efficiency. Its ability to operate at high temperatures potentially suits it for industrial environments that demand reliability under stress.
  • Telecommunications: This MOSFET might be used in RF switching applications, given its fast switching speed and low on-resistance. Its use could be crucial in network equipment and infrastructure, contributing to enhanced communication signal integrity.
  • Computing and Data Storage: For server power supply units and hard disk drives, the BSS123L’s potential for efficient switching and thermal performance might be beneficial, contributing to the overall system reliability and power efficiency.
  • Electronic Manufacturing: In automated test equipment, the BSS123L might be used due to its robustness and reliability in continuous switching applications. Its features potentially facilitate accurate measurement and control, critical in manufacturing processes.

Note: These potential industry applications are conceptual and require engineering and design review to ensure compatibility and adherence to industry and application-specific standards.

About onsemi

onsemi is a leading force in the semiconductor industry, known for its comprehensive portfolio of energy-efficient solutions. With a strong focus on improving energy efficiency and reducing global energy use, onsemi has made significant contributions to the advancement of electronics technology. The company specializes in a variety of semiconductor products, including a wide range of transistors and Small Signal Field-Effect Transistors. Among these, the BSS123L is a testament to onsemi’s commitment to providing high-efficiency, environmentally conscious semiconductor solutions. onsemi is well-regarded for its innovation in materials science, product development, and its ability to meet the evolving needs of the electronics industry, making it a key player in the production of essential components for a broad array of industry applications.

Where to Find BSS123L by onsemi

To source the BSS123L by onsemi or explore alternative parts within the category of Small Signal Field-Effect Transistors, visit findchips.com. Here, you can access up-to-date stock levels, pricing, and availability across a selection of distributors. Historically, the BSS123L has been available at distributors such as New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. However, to ensure you get the most current data on availability and competitive pricing, visiting findchips.com is highly recommended. This platform provides a comprehensive view of electronic components from onsemi as well as from other manufacturers, streamlining the procurement process for engineers and buyers alike.

Compare pricing for BSS123L and other Small Signal Field-Effect Transistors / Transistors at findchips.com