BSS123NH6433XTMA1 by Infineon Technologies AG

Overview of BSS123NH6433XTMA1 by Infineon Technologies AG

The BSS123NH6433XTMA1 by Infineon Technologies AG is a Small Signal Field-Effect Transistor designed for handling low power signals. This component is characterized by a drain current of 0.19 A and a high drain-source voltage (Vds) of 100V. Its configuration includes a single N-channel Metal-Oxide Semiconductor FET (MOSFET) housed in a SOT-23 package, which is known for its compact, surface mount footprint. This makes it suitable for dense PCB layouts.

Key features include its ability to operate in enhancement mode with a maximum gate-source threshold voltage of 1.4V, and its drain-source on resistance reaching up to 6 Ω. Noteworthy is its avalanche rating, which enhances its reliability under sudden overvoltage conditions. It supports a wide operating temperature range from -55 °C to 150 °C, catering to environments with significant thermal variations. The device is also compliant with AEC-Q101 and IEC-68-1 standards, which testify to its robustness and reliability in automotive and general electronic applications. ROHS compliance ensures that the BSS123NH6433XTMA1 adheres to environmental safety standards by avoiding hazardous substances.

Notably, this part is currently marked as active in its lifecycle and boasts an eco-friendly “Green” packaging. Its availability may be subject to a factory lead time of approximately 16 weeks and 3 days, highlighting the need to plan procurement accordingly.

Industry Applications for BSS123NH6433XTMA1

The BSS123NH6433XTMA1 has potential applications across various industries, benefiting from its technical specifications and compliance standards. However, it should be emphasized that these industry applications are illustrative and require confirmation from engineering teams specific to each context. Here are few potential industry applications:

  • Automotive: The device’s compliance with AEC-Q101 standards makes it potentially suitable for automotive applications, where reliability under thermal stress and durability are crucial. It could be used in signal processing or in switching applications within automotive control systems.
  • Consumer Electronics: Given its small footprint and low power handling, the BSS123NH6433XTMA1 is ideal for portable electronics where space and power efficiency are valuable. It might be found in smartphones, tablets, or other compact consumer electronics, managing signal processes or acting as a switch or amplifier.
  • Industrial Automation: The robust operational temperature range and reliability under voltage fluctuations potentially suit this transistor for industrial automation equipment. It could be part of sensing and control equipment, providing stable operation in harsh factory environments.
  • Computing and Data Storage: In computing systems, managing heat and power efficiency is critical; thus, the BSS123NH6433XTMA1 could potentially be used in server power supplies or as part of the power management modules within data centers.
  • Electronic Manufacturing: For test equipment and manufacturing tools that require reliable signal handling capabilities, this MOSFET might play a critical role due to its accuracy and consistency in operation.

These potential applications are conceptual and must be validated for specific project requirements and regulatory compliance by relevant design teams.

About Infineon Technologies AG

Infineon Technologies AG is a prominent innovator in the semiconductor industry, particularly known for its robust range of Small Signal Field-Effect Transistors and broader transistor technologies. Infineon’s transistors are well-regarded for their performance, reliability, and the company’s commitment to high standards, such as achieving RoHS compliance and adhering to international testing standards like the AEC-Q101 for automotive quality.

The BSS123NH6433XTMA1 exemplifies Infineon’s focus on producing high-performance MOSFETs that meet rigorous industry requirements, catering to a diverse set of electronic applications. Whether designed for consumer electronics or more demanding environments like automotive or industrial applications, Infineon’s products are engineered to offer reliability and innovation.

Where to Find BSS123NH6433XTMA1 by Infineon Technologies AG

To procure the BSS123NH6433XTMA1, we recommend searching on findchips.com. Here, you can not only find where this particular part is available but also compare its availability and pricing among various distributors. Historically, distributors such as LCSC, Mouser Electronics, and DigiKey have stocked this part, but for real-time availability and pricing, checking on Findchips is advisable. Additionally, for those exploring alternate or similar parts, our Small Signal Field-Effect Transistors section may provide valuable alternatives by Infineon Technologies AG or other manufacturers.

Compare pricing for BSS123NH6433XTMA1 and other Small Signal Field-Effect Transistors at findchips.com