BSS123W-7-F by Diodes Incorporated

Overview of BSS123W-7-F by Diodes Incorporated

The BSS123W-7-F is a small signal field-effect transistor (FET) designed for high voltage applications, characterized by a drain-source voltage (Vds) of 100V and a continuous drain current (Id) of 170mA. Manufactured by Diodes Incorporated, this N-channel MOSFET operates as an enhancement-mode transistor, a common characteristic for switching applications. It comes in a SOT-323 plastic package, offering a compact footprint for surface mount technology (SMT) assemblies. With a maximum drain-source on resistance of 10 Ohms and a gate-source threshold voltage maximum of 1.4V, it targets precision and efficiency. The transistor is notable for its environmental credentials, being both Pb-free and RoHS compliant, reflecting Diodes Incorporated’s commitment to green manufacturing practices.

Important attributes from the Small Signal Field-Effect Transistors category include its operation within a wide temperature range (-55 °C to 150 °C), demonstrating its reliability in extreme conditions. The part is also highlighted by a minimal feedback capacitance (Crss) of 6 pF, contributing to its swift switching characteristics. Additionally, it holds a moisture sensitivity level (MSL) of 1, ensuring robust performance even in environments prone to humidity.

Industry Applications for BSS123W-7-F

The BSS123W-7-F’s design and specifications lend it to a broad spectrum of applications across various industries. These potential applications leverage the part’s precision in voltage handling, energy efficiency, and its small footprint for integrated systems:

  • Consumer Electronics: Potentially acting as a switch for power management modules within devices like smartphones, tablets, and laptops, where efficient power use and minimal space consumption are crucial.
  • Computing and Data Storage: Potentially useful in solid-state drives (SSDs) and cloud computing servers, offering efficient switching and thermal characteristics that can help manage the power in dense computing environments.
  • Industrial Automation: Could potentially be employed in the control circuits of automated machinery and sensors, where its robustness and reliability are advantageous for continuous operation in varying conditions.
  • Telecommunications: Its ability to switch efficiently might place it within the power management systems of network hardware, such as routers and switches, possibly ensuring stable operation within telecom infrastructure.
  • Electronic Manufacturing: Within printed circuit board (PCB) assembly, this transistor could potentially serve as a component in test equipment due to its precise switching capabilities and reliability over a wide range of operating conditions.

Note that these potential industry applications are only illustrative and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products. The company is well-known for its extensive range of components, including diodes, rectifiers, transistors, MOSFETs, protection devices, and more. Within the realm of Small Signal Field-Effect Transistors, Diodes Incorporated offers a variety of products, of which BSS123W-7-F is a part. This component exemplifies the company’s commitment to providing solutions that meet the stringent requirements of the electronic manufacturing industry. Diodes Incorporated’s products are characterized by their reliability, innovation, and efficiency, supporting a wide range of applications across multiple sectors.

Where to Find BSS123W-7-F by Diodes Incorporated

To procure BSS123W-7-F for your applications, it is recommended to research on findchips.com. This platform will not only provide current stock levels and pricing but also give you an insight into various distributors that have historically offered this component. Distributors like Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and MacroQuest Electronics have been known to stoke the BSS123W-7-F among many others listed on the site. Furthermore, for those seeking alternatives or components with similar specifications, the Small Signal Field-Effect Transistors section on findchips.com offers a comprehensive overview of products by Diodes Incorporated and other manufacturers, ensuring you make the best purchasing decision for your specific needs.

Compare pricing for BSS123W-7-F and other Small Signal Field-Effect Transistors / Transistors at findchips.com