Overview of BSS123WQ-7-F by Diodes Incorporated
The BSS123WQ-7-F is an N-Channel, Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for switching applications. This component is encapsulated in a SOT-323 package, making it suitable for compact designs. Manufactured by Diodes Incorporated, the part is recognized for its ability to handle a continuous drain current of 0.17 A and a drain-source voltage of 100V. The device is AEC-Q101 certified, indicating its reliability for automotive applications. Moreover, with a drain-source on-resistance of 10 Ω, it delivers efficient performance in a wide range of switching tasks.
The BSS123WQ-7-F stands out due to its additional features, such as high reliability and a built-in diode, enhancing its functionality in circuit protection and efficiency. With an operating temperature range from -55 °C to 150 °C, it is well-suited for harsh environments. Additionally, this component maintains a low feedback capacitance (Crss) of 6 pF for faster switching speeds. Its compliance with RoHS and REACH standards further emphasizes Diodes Incorporated’s commitment to environmentally friendly manufacturing practices.
Industry Applications for BSS123WQ-7-F
The BSS123WQ-7-F’s features lend themselves to a variety of potential industry applications, highlighting its versatility in both traditional and emerging technologies. It’s important to note that these potential applications are conceptual and require thorough analysis by engineering and procurement teams for adherence to specific industry standards and requirements.
- Automotive: The AEC-Q101 certification of the BSS123WQ-7-F suggests its potential use in automotive systems, where high reliability and the ability to withstand tough environments are crucial. Components such as electronic control units (ECUs), powertrain modules, or automotive lighting systems might incorporate this MOSFET for its efficient switching and power handling capabilities.
- Consumer Electronics: In consumer electronics, where space is often at a premium, the small footprint of the SOT-323 package could be especially beneficial. Devices such as smartphones, tablets, or portable gaming systems could utilize such a MOSFET for power management circuits, enhancing battery life and efficiency.
- Industrial Automation: The wide operating temperature range and the robustness of this MOSFET potentially make it suitable for industrial automation equipment. Applications might include motor control circuits, programmable logic controllers (PLCs), or power distribution systems that require reliable switching under variable environmental conditions.
- Power Management Solutions: Given its efficient power dissipation and low drain-source on resistance, the BSS123WQ-7-F might be used in power management applications across various industries, such as renewable energy systems, UPS systems, or smart grid solutions, where efficiency and reliability are paramount.
Note, these industry applications are illustrative and require verification for compliance with industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products used in a wide range of electronic applications. The company has a vast portfolio that includes Small Signal Field-Effect Transistors, emphasizing its capabilities in developing components that meet the rigorous demands of the electronics industry. Diodes Incorporated is known for its broad range of products designed to provide efficient solutions for electronic circuits, including MOSFETs like the BSS123WQ-7-F, which exhibit high reliability, durability, and performance. The company’s commitment to quality, innovation, and customer service has established it as a trusted partner in the semiconductor market.
Where to Find BSS123WQ-7-F by Diodes Incorporated
For professionals looking to procure the BSS123WQ-7-F, or research alternative parts, findchips.com provides a comprehensive and up-to-date platform. The website hosts detailed information on electronic components, including stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and major distributors like Avnet Americas, Future Electronics, Arrow Electronics, and Mouser Electronics. To get current stock levels and the best pricing, as well as explore other Small Signal Field-Effect Transistors offered by Diodes Incorporated or other manufacturers, visit findchips.com.