Overview of BSS138-G by onsemi
The BSS138-G by onsemi is an N-Channel Logic Level Enhancement Mode Field Effect Transistor designed for switching applications. Key specifications include a breakdown voltage of 50 V, a drain current maximum of 220 mA, and a drain-source on resistance of up to 6 Ω. Packaged in a compact SOT-23 3L format and provided on a 3000-unit reel, this component is tailored for high-density electronic assemblies where space is at a premium.
Additional attributes include a maximum power dissipation of 0.36 W, making it adept at managing low to moderate power requirements efficiently. The operation temperature range is broad, from -55 °C to 150 °C, accommodating diverse environmental conditions. This part is also characterized by a moisture sensitivity level of 1, indicating robustness against moisture-induced damage during assembly. The BSS138-G comes in a plastic/epoxy package with a matte tin terminal finish, ensuring good solderability and mechanical durability.
Being a part of the Small Signal Field-Effect Transistors subcategory, the BSS138-G is suitable for high-performance applications across various domains.
Industry Applications for BSS138-G
The versatile specifications of the BSS138-G make it suitable for a wide range of industry applications. Here are a few potential use cases:
- Consumer Electronics: This transistor could potentially be used in mobile devices, laptops, and other portable electronics where efficient space utilization is critical. Its enhancement mode operation and switching application capability make it ideal for power management functions within these devices.
- Industrial Automation: The BSS138-G can be effectively utilized in control systems for sensors and actuators. The robust operating temperature range and moisture resistance are beneficial for environments that experience variable climatic conditions.
- Computing and Data Storage: In server farms and storage arrays where efficient power usage and heat management are paramount, the BSS138-G could be used in power distribution systems or as a part of the control circuitry for cooling systems.
- Smart Cities: For infrastructures requiring reliable switching capabilities, such as lighting controllers or sensor networks, the BSS138-G might be a suitable choice due to its reliability and performance characteristics.
- Telecommunications: The transistor’s electromechanical characteristics might be potentially utilized in network equipment for signal switching, contributing to the enhancement of broadband infrastructure.
Note that these suggested applications should be further analyzed and verified by engineering and design teams for adherence to industry-specific standards and application requirements.
About onsemi
onsemi is a prominent manufacturer in the field of semiconductor components, emphasizing innovation and sustainability. In the realm of Small Signal Field-Effect Transistors, onsemi offers a diverse portfolio, including products like the BSS138-G. The company leverages advanced manufacturing processes to deliver efficient, compact, and reliable components that meet the stringent demands of modern electronic devices.
Focusing on sustainable and energy-efficient solutions, onsemi provides components that support the evolving needs of the electronics industry, making them a go-to choice for designers looking for high-performance transistor solutions.
Where to Find BSS138-G by onsemi
To purchase the BSS138-G, buyers are recommended to utilize findchips.com. By searching on our site, you can access current stock levels, pricing, and availability from various distributors, including major companies like Mouser Electronics, DigiKey, and Future Electronics. Although these are historically common distributors for onsemi products, buyers should verify current availability through the FindChips platform.
To explore alternatives to the BSS138-G that might be suitable for your project, utilize the Small Signal Field-Effect Transistors link at findchips.com. This resource will help you compare the BSS138-G with other similar transistors from onsemi or other manufacturers.