Overview of BSS138BK,215 by Nexperia
The BSS138BK,215 by Nexperia is an N-channel Trench MOSFET rated for 60V and 360mA in a TO-236 (SOT23) 3-Pin package. This component is part of the Small Signal Field-Effect Transistors subcategory, which includes transistors designed for amplifying or switching applications. The noteworthy features of the BSS138BK,215 include its logic level compatibility, its capability to operate in enhancement mode, and a built-in diode, making it a versatile choice for a wide array of electronic circuits. With a drain-source on resistance of maximum 1.6 Ω and the ability to withstand operating temperatures ranging from -55 °C to 150 °C, it is engineered to perform reliably in challenging conditions. Furthermore, its compliance with standards such as AEC-Q101, IEC-60134, and its classification under the ROHS, REACH, and JEDEC-95 make it suitable for a broad spectrum of industrial, automotive, and consumer applications.
Industry Applications for BSS138BK,215
Note that the following potential industry applications are conceptual in nature and should be thoroughly evaluated by engineering and procurement teams to ensure compliance with specific application requirements and industry standards.
- Internet of Things (IoT): Products such as smart sensors and IoT gateways could potentially employ the BSS138BK,215 due to its low on-resistance and logic level compatibility, facilitating efficient power management and signal switching in compact devices.
- Consumer Electronics: Devices like wearables, smartphones, and tablets might incorporate this MOSFET for its switching applications, benefiting from its small size and low power dissipation capabilities.
- Industrial Automation: In this field, the BSS138BK,215 could be found in system control units, power management modules, and interface circuits, where its reliability under a wide range of temperatures and efficient switching are crucial.
- Computing and Data Storage: The MOSFET could be utilized within power supplies and peripheral interfaces of computers and servers, potentially enhancing energy efficiency and reducing heat generation within these systems.
- Automotive: Given its compliance with AEC-Q101, the BSS138BK,215 is suitably equipped for automotive applications, possibly including vehicle control systems and power distribution networks, where durability and performance in extreme conditions are necessary.
It is important to remember that these potential applications require thorough validation to ensure that the BSS138BK,215 meets specific technical and regulatory requirements.
About Nexperia
Nexperia is a leader in the manufacture of discrete and integrated semiconductor components, particularly known for its Small Signal Field-Effect Transistors (FETs). The company places a strong emphasis on producing components that exhibit high efficiency, low power dissipation, and miniaturization. The BSS138BK,215 is a prime example of Nexperia’s commitment to quality and performance in the field of transistors. Nexperia’s products are widely recognized for their robustness and reliability, making them preferred choices for a wide range of applications spanning automotive, industrial, and consumer electronics sectors. Their portfolio is broad, encompassing a variety of transistors, diodes, and other semiconductor devices designed to meet the stringent demands of the modern electronics industry.
Where to Find BSS138BK,215 by Nexperia
To find the BSS138BK,215 for your application, and to view live stock levels and pricing, visit findchips.com. Our site offers comprehensive listings for electronic components from a wide range of distributors. For the BSS138BK,215, distributors such as Mouser Electronics, DigiKey, Farnell, and RS have historically offered this part. However, stock levels and availability may vary, so it is advisable to consult findchips.com for the most current information. Here, you can also explore other Small Signal Field-Effect Transistors offered by Nexperia or other manufacturers that might better suit specific requirements or preferences.