Overview of BSS138BKS,115 by Nexperia
The BSS138BKS,115 is a dual N-channel Trench MOSFET designed for applications that require efficient switching capabilities. This part features a voltage rating of 60 V and a maximum continuous drain current of 320 mA, making it suitable for various low to medium power applications.
Manufactured by Nexperia, this MOSFET comes in a TSSOP-6 package, which is a small outline package that facilitates easy surface mounting on printed circuit boards. The part is noted for its ROHS compliance, indicating that it adheres to the standards set for hazardous substances in electronic components. Additionally, it features built-in diodes and is specifically designed to be logic level compatible, allowing operation with low voltage control signals.
The BSS138BKS,115 has a low on-resistance of 1 Ohm when tested at a gate-source voltage (Vgs) of 10 V, which minimizes power losses during operation. The threshold voltage, at which the MOSFET begins to conduct, is rated at 1.1 V, allowing for precise control in signal applications. The component is classified under the subcategory of Small Signal Field-Effect Transistors in the larger family of transistors, and its active part lifecycle status indicates ongoing production and availability.
Industry Applications for BSS138BKS,115
The versatility of the BSS138BKS,115 allows it to potentially find application across several industries. The following are some use cases where this MOSFET might be particularly useful:
- Internet of Things (IoT): In IoT applications, the BSS138BKS,115 might be used in low-power connectivity devices that require efficient switching. Its logic level compatibility could enable direct interfacing with microcontrollers, facilitating seamless communication and control.
- Telecommunications: This part could potentially serve in signal amplification or switching applications within telecommunications devices. Its ability to manage 320 mA may support low-power signal processing boards used for connectivity solutions.
- Consumer Electronics: The BSS138BKS,115 might play a role in power management circuits within consumer electronic devices such as smartphones or tablets. For instance, it could be used to control power to various functional blocks of the device, enhancing energy efficiency.
- Robotics and Drones: In the robotics sector, the part could be a candidate for low-voltage control applications. Its low on-resistance could be beneficial in motor control circuits, where precise actuation is required while minimizing heat generation.
- Healthcare: Provided that the device respects relevant standards, it might have utility in medical devices that utilize low-power control signals. This could include sensor systems where efficient power management is critical.
It’s imperative to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suitability of using the BSS138BKS,115 in each case should be determined based on the total design specifications.
About Nexperia
Nexperia is known for manufacturing a broad range of semiconductor devices, including Small Signal Field-Effect Transistors and other types of transistors. With a strong focus on quality and reliability, Nexperia’s products are often developed to meet stringent industry standards.
The manufacturer has a diverse portfolio that includes various MOSFETs suitable for different applications. The BSS138BKS,115 is among these offerings, characterized by its compact size, low on-resistance, and high efficiency. Additionally, Nexperia produces other similar MOSFETs that might share attributes like ROHS compliance and AEC-Q101 qualification, making them suitable for automotive applications.
Where to Find BSS138BKS,115 by Nexperia
- New Advantage Corporation
- EBV Elektronik
- Chip1Stop
- Avnet Silica
- Future Electronics
- DigiKey
- Arrow Electronics
However, it’s important to note that stock levels and pricing can fluctuate, so checking findchips.com will provide the most up-to-date information regarding availability.