Overview of BSS138K by onsemi
The BSS138K N-Channel Logic Level Enhancement Mode Field Effect Transistor (FET) is a semiconductor device featuring a drain-source voltage (Vds) of 50V and a continuous drain current (Id) of 220mA. Manufactured by onsemi, this component offers a low on-resistance of 1.6 Ohms, operating efficiently at a test voltage of 5V. It is designed for surface mounting, facilitating integration into a wide range of electronic circuit designs. This FET comes in a RoHS-compliant, green, ultra-small package, indicating adherence to environmental standards. Its low threshold feature makes it suitable for low voltage applications, and its enhancement mode operation allows for efficient switching. The component is specified to handle a maximum power dissipation of 0.35 W, with an operating temperature range extending from -55°C to 150°C, ensuring reliability across a broad spectrum of environmental conditions. The BSS138K belongs to the Small Signal Field-Effect Transistors subcategory, an integral part of modern electronic systems due to their efficiency and reliability in signal processing and switching applications.
Industry Applications for BSS138K
The flexible characteristics of the BSS138K make it potentially suitable for a variety of industry applications. However, it’s important to note that these potential applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Consumer Electronics: Due to its low power dissipation and efficient operation at low voltages, the BSS138K could potentially be utilized in designing power management modules for smartphones, tablets, and other portable gadgets. Its small package size also allows for miniaturization of devices.
- Computing and Data Storage: In computing applications, this transistor might serve as a switch or interface in solid-state drives (SSDs) and hard disk drives (HDDs), potentially enhancing power efficiency and data transmission speeds.
- Internet of Things (IoT): The BSS138K’s low threshold feature may make it helpful in the development of IoT devices, where power efficiency and small footprint are critical. These could include smart home sensors, wearable technology, and wireless communication modules.
- Industrial Automation: In automation and control systems, the BSS138K could potentially be employed for interfacing and control tasks, due to its robustness in operating temperatures and its switching capabilities.
- Telecommunications: Given its switching application capabilities, this transistor might find potential uses in telecommunication infrastructures, possibly serving in signal processing or amplification roles within network equipment.
Note: The suitability of the BSS138K for the mentioned applications depends on the detailed requirements of each project and should be thoroughly evaluated by professionals in the field.
About onsemi
onsemi is a leading semiconductor manufacturer specializing in innovative energy-efficient electronics. In the arena of transistors, including the BSS138K, onsemi provides a wide range of components that are fundamental to advancing global infrastructure and powering advancements in various applications—from automotive systems to consumer electronics. Their portfolio of Small Signal Field-Effect Transistors is renowned for reliability and performance, demonstrating onsemi’s commitment to delivering high-quality components. The company’s transistors are designed to meet the rigorous demands of modern electronic systems, offering solutions that enhance power efficiency, reduce size, and provide exceptional performance.
Where to Find BSS138K by onsemi
To research and purchase the BSS138K, I recommend starting at findchips.com. This comprehensive platform allows users to compare stock levels and pricing from multiple distributors, ensuring that you find the best option for your procurement needs. When searching for Small Signal Field-Effect Transistors, it’s also useful to explore alternate parts that might be offered by onsemi or other manufacturers, which can be found in the same category. Historically, the BSS138K has been available from distributors such as DigiKey, Mouser Electronics, Avnet, and Newark, among others. However, for the most current stock levels and pricing, visiting findchips.com is advised.