Overview of BSS138L by onsemi
The BSS138L is a single N-Channel Logic Level Power MOSFET characterized by its 50V maximum drain-source voltage, 200mA drain current, and a low drain-source on-resistance of 3.5 ohms when in operation. Packaged in a compact SOT-23 form factor with three pins, it is designed for surface mounting, allowing for efficient use of PCB space. This component is specifically tailored for logic-level gate drive circuits, which significantly boosts its utility in electronic designs. Its design also incorporates a built-in diode for added functionality.
As a small signal field-effect transistor, this MOSFET utilizes metal-oxide semiconductor technology, which assures efficient performance in switching applications. Its notable features include a 50V DS breakdown voltage minimum and a maximum drain-source on-resistance of 10 ohms. With an operating temperature range of -55 °C to 150 °C, it showcases remarkable durability and can perform in various demanding environments. The component is lead-free, REACH compliant, and possesses a moisture sensitivity level of 1, demonstrating onsemi’s commitment to environmental consciousness and high reliability in device manufacturing.
For projects requiring precise switching operations, the BSS138L comes with a feedback capacitance maximum (Crss) of 5pF, ensuring minimal delay and efficient signal modulation. Its encapsulation in epoxy ensures durability and resistance to mechanical stress. Additionally, it is marked with the ECCN code “EAR99,” making it widely exportable under U.S. regulations. Notably, the factory lead time for this part is currently 16 weeks, indicating the demand and production cycle for this component.
Industry Applications for BSS138L
The versatility and efficiency of the BSS138L make it suitable for a broad range of industry applications. Given its characteristics, potential applications must be conceptualized, keeping in mind that engineering and design teams need to verify its compliance with industry standards and specific requirements. Here are some industries where the BSS138L could be potentially utilized:
- Internet of Things (IoT): In IoT devices, the BSS138L could potentially serve as a switching component for sensor networks, facilitating efficient power management and signal processing in smart home systems, wearables, and other connected devices.
- Consumer Electronics: Given its compact size and switching efficiency, this MOSFET might find utility in managing power or signal routing within portable electronics such as smartphones, tablets, and laptops, potentially enhancing battery life and device performance.
- Computing and Data Storage: For computing applications, the BSS138L could potentially be utilized in power supply circuits or as part of the management system in SSDs, offering improved efficiency and reliability in data transmission and energy usage.
- Industrial Automation: The robustness and reliability of the BSS138L might be beneficial in control systems for manufacturing equipment, potentially contributing to enhanced precision and energy efficiency in automated production lines.
- Telecommunications: In telecommunications equipment, the BSS138L might be suitable for switching roles in network devices, potentially improving signal integrity and energy management in routers, switches, and base stations.
Note that these potential industry applications are merely illustrative and require thorough verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi.
onsemi is a leading global supplier of semiconductors, driving energy-efficient innovations that empower customers to reduce global energy use. The company is renowned for its extensive portfolio of sensors, power management devices, and Small Signal Field-Effect Transistors among other semiconductor products. The BSS138L, one of their Small Signal Field-Effect Transistors, stands as an embodiment of onsemi’s commitment to innovative, high-quality, and environmentally sustainable product solutions. onsemi continues to advance semiconductor technology, catering to a wide range of industries from automotive to consumer electronics, and is particularly recognized for its strong focus on efficient, compact, and reliable transistor designs. The BSS138L and similar parts example onsemi’s expertise in semiconductor technology and its dedication to providing solutions that meet the current and future needs of the electronics industry.
Where to Find BSS138L by onsemi
For professionals in engineering or procurement looking for the BSS138L by onsemi, findchips.com offers a comprehensive platform to research availability, current stock levels, and pricing from various distributors. On this site, you can also explore alternative Small Signal Field-Effect Transistors that might be offered by onsemi or other reputable manufacturers. Historically, the BSS138L has been available from distributors including Win Source Electronics, LCSC, EBV Elektronik, and Future Electronics among others. However, to get the most current information on stock availability and competitive pricing, visiting findchips.com is highly recommended.