BSS138PS,115 by Nexperia

Overview of BSS138PS,115 by Nexperia

The BSS138PS,115 is a dual N-channel Trench MOSFET offering a drain-source voltage of 60V and a continuous drain current of 320mA, housed in a TSSOP 6-pin package. This component falls into the Small Signal Field-Effect Transistors subcategory and is characterized by its small outline package, specifically the SOT363 format. This device supports logic level compatibility, emphasizing its suitability for low-voltage drive applications.

Produced by Nexperia, this MOSFET is compliant with AEC-Q101 standards, indicating its reliability for automotive applications. It features separate configuration for its two elements and includes built-in diodes, enhancing its functionality. With a metal-oxide semiconductor technology base and enhancement mode operating capability, the BSS138PS,115 is designed for efficient switching applications. Key physical characteristics include gull-wing terminals and a plastic/epoxy body material, aligning it with current industry standards for durability and performance.

The BSS138PS,115 is also noted for its high moisture sensitivity level of 1, ensuring robust performance in varied environmental conditions. Its introduction to the market on February 1, 2017, marked it as a contemporary option in power transistor solutions, with its status as RoHS and REACH compliant further affirming its suitability for widespread use in global markets.

Industry Applications for BSS138PS,115

The versatile features of the BSS138PS,115 make it applicable for a variety of industries. Below are potential industries and applications where this part could be ideally suited, although each potential use would need to be evaluated by the appropriate engineering and design teams to confirm suitability and adherence to specific requirements:

  • Consumer Electronics: This component could potentially be used in power management applications within devices such as smartphones, laptops, and portable gaming systems, where efficient power conversion and small footprint are crucial.
  • Industrial Automation: With its reliable switching capability, the BSS138PS,115 might serve effectively in the control circuits of automated manufacturing equipment, especially in environments demanding robust performance under variable conditions.
  • Automotive: Given its compliance with the AEC-Q101 standard, this MOSFET is suitable for automotive applications, potentially in electric vehicle power systems or as part of electronic control units for enhanced vehicle performance.
  • Smart Cities: In infrastructure projects that require efficient energy management, such as lighting systems or sensor networks, this transistor could be utilized due to its low on-resistance and high switching speed.

Note: These suggested applications for the BSS138PS,115 are based on its capabilities and are only conceptual illustrations. Design and engineering teams must perform detailed analysis and testing to ensure compliance with all relevant standards and reliability requirements for specific uses.

About Nexperia

Nexperia is a prominent player in the field of discrete, logic, and MOSFET components, consistently delivering parts that are critical in the electronics sector. With a focus on producing robust, miniature components, Nexperia’s offerings in the Small Signal Field-Effect Transistors range are well-regarded for their high efficiency and reliability. The BSS138PS,115 is a part of this broader category and exemplifies the company’s dedication to quality and performance enhanced semiconductor solutions. Known for innovation, Nexperia continues to provide advanced technology in its products, facilitating superior performance across a range of electronic applications.

Where to Find BSS138PS,115 by Nexperia

For procurement of the BSS138PS,115, potential buyers can visit findchips.com. This platform offers comprehensive information on stock availability and pricing from a range of distributors. Historically, the part has been available from distributors like DigiKey, Mouser Electronics, Newark, and Future Electronics, among others. Specific current stock levels and pricing can be compared by checking the updated data on Small Signal Field-Effect Transistors page.

Compare pricing for BSS138PS,115 and other Small Signal Field-Effect Transistors / Transistors at findchips.com