Overview of BSS138Q-7-F by Diodes Incorporated
The BSS138Q-7-F by Diodes Incorporated is a Small Signal Field-Effect Transistor specifically designed for switching applications. This component is capable of handling a drain current (I(D)) of up to 0.2A and can sustain a drain-source voltage of up to 50V. It is a single-element, N-channel MOSFET, constructed using silicon and metal-oxide semiconductor technology. The device comes in a green, plastic SOT-23 package, tailored for surface-mounting setups, which ensures that the device is suitable for compact designs.
Significantly, the BSS138Q-7-F meets several critical compliance standards including AEC-Q101, which qualifies it for automotive applications, and it is RoHS compliant, indicating that it is manufactured without harmful substances making it environmentally friendly. The device operates in enhancement mode and features a built-in diode configuration, contributing to its versatility in circuit applications.
The package characteristics are promising as well, with a moisture sensitivity level of 1, indicating excellent performance stability under varying environmental conditions. Furthermore, the device’s operating temperature range from -55 °C to 150 °C allows for deployment in applications facing extreme thermal conditions.
Industry Applications for BSS138Q-7-F
Given the specifications and certifications of the BSS138Q-7-F, this component could potentially be integrated into a diverse array of industrial applications. Here are some possible use cases:
- Automotive: The AEC-Q101 certification ensures that the BSS138Q-7-F could potentially be used in vehicle electronics such as control units, and sensor interfaces. Its robustness against high temperature and reliability in switching applications would be beneficial in automotive environments.
- Consumer Electronics: Its small form factor and low power dissipation make it ideal for portable electronics where efficient power management is crucial, such as in smartphones, tablets, and wearable devices.
- Industrial Automation: The component’s ability to handle high temperatures and its switching capabilities could be advantageous in automated manufacturing equipment, especially in thermal management systems.
- Telecommunications: With its swift switching characteristics and ability to operate effectively across a wide range of temperatures, this transistor can potentially be utilized in network switches and relay replacements.
- Sustainability and Power Management: The BSS138Q-7-F could also be part of solutions aiming at enhancing energy efficiency and sustainability, particularly in power supply management tasks.
It’s essential to note that these potential industry applications are conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements before integration.
About Diodes Incorporated
Diodes Incorporated is a prominent manufacturer in the field of semiconductors, providing a wide range of components including Small Signal Field-Effect Transistors among others. The company has made significant contributions to advancements in transistor technology, specifically in enhancing the functionality and efficiency of these tiny but critical components. Their transistors, including the BSS138Q-7-F, are well-regarded for their reliability, durability, and compliance with international standards, making them suitable for a broad spectrum of applications across various industries.
Where to Find BSS138Q-7-F by Diodes Incorporated
If you are considering integrating BSS138Q-7-F into your project, you can explore purchasing options through findchips.com. This platform allows you to compare current stock levels and pricing across various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Future Electronics, and DigiKey, among others. For alternative parts within the category of Small Signal Field-Effect Transistors, you can also utilize the resources on findchips.com to explore different offerings by Diodes Incorporated and other manufacturers.