BSS138W by onsemi

Overview of BSS138W by onsemi

The BSS138W is an N-Channel Logic Level Enhancement Mode Field Effect Transistor (FET) characterized by a drain-source voltage of 50V, a continuous drain current of 210mA, and a low drain-source on resistance of 3.5 Ohms when tested at 10V. This makes it a highly efficient component for low-power switching applications. Packaged in a compact SOT-323-3, this surface-mount device is designed for high-density PCB applications. The gate-source threshold voltage maxes out at 1.3V, allowing for logic-level control which makes it compatible with a wide range of microcontrollers and logic devices.

The part comes with several notable features listed under the Part Data Attributes on findchips.com. These include being RoHS compliant and having a moisture sensitivity level of 1, which allows it to withstand ambient conditions with minimal precautionary requirements against moisture-induced damage. The low feedback capacitance (Crss) of 3.5pF minimizes undesirable cross-talk, improving performance in high-speed switching applications. Its maximum power dissipation is 0.34W, pointing towards efficient thermal management in operational conditions. Additionally, the BSS138W is described with an “Ultra-Low Resistance” feature, emphasizing its efficiency in applications where power conservation is critical.

Its active status in the part lifecycle indicates ongoing production and availability, although the factory lead time, as of the current writing, stands at 52 weeks. This suggests planning for procurement should account for potential delays.

Industry Applications for BSS138W

The Small Signal Field-Effect Transistors like the BSS138W serve as fundamental building blocks in electronic design, offering the versatility to fit a multitude of applications across various industries. However, it’s important to note that the potential applications listed here are conceptual and should undergo thorough verification for compliance with industry standards and specific design requirements.

  • Consumer Electronics: The BSS138W could potentially be utilized in the power management circuits of devices like smartphones, tablets, and wearables. Its low on-resistance and high efficiency make it suitable for extending battery life in these power-sensitive devices.
  • Computing and Data Storage: In solid-state drives (SSDs) and computing motherboards, the BSS138W might serve in regulating power supply lines, owing to its small form factor and efficient switching characteristics.
  • Internet of Things (IoT): IoT devices, which often operate on limited power budgets, could benefit from the BSS138W’s low power dissipation and logic-level compatibility for controlling sensors or actuators in smart home systems.
  • Industrial Automation: The switch might find potential application in driving low-power solenoids or as part of the control logic in automated machinery, where reliability and efficiency are paramount.
  • Aerospace and Defense: Given its robust performance characteristics, the BSS138W could potentially be used in the power regulation circuits of drones or other defense-related equipment, although specific industry compliance and qualifications should be confirmed.

These use cases underscore the BSS138W’s adaptability across a range of applications, though each application requires individual analysis and validation by engineering teams.

About onsemi

onsemi is a prominent leader in the semiconductor industry, especially known for its innovations in the field of transistors, including Small Signal Field-Effect Transistors. The company’s product portfolio encompasses a wide variety of electronic components that cater to the needs of power management, automotive, industrial, IoT, and computing applications among others. onsemi’s commitment to sustainability and efficiency is embodied in its products, like the BSS138W, which are designed to reduce power consumption and extend the longevity of electronic devices. Their offerings are known for reliability, advanced technology, and performance, making them a preferred choice for engineers and designers across the globe.

Where to Find BSS138W by onsemi

To procure the BSS138W, potential buyers should explore options on findchips.com. This platform provides up-to-date pricing, stock levels, and availability from a range of distributors. Historically, the part has been listed by distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, and Mouser Electronics among others. However, for the most current stock information and to compare pricing, access to the Small Signal Field-Effect Transistors section on findchips.com is recommended. This resource also allows users to find alternative parts to BSS138W that might be offered by onsemi or other manufacturers.

Compare pricing for BSS138W and other Small Signal Field-Effect Transistors / Transistors at findchips.com