Overview of BSS308PEH6327XTSA1 by Infineon Technologies AG
The BSS308PEH6327XTSA1, designed and manufactured by Infineon Technologies AG, stands out in the electronic component industry as a P-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET). It is designed to handle a continuous drain current of up to -2A and can sustain a drain-source voltage of up to -30V. Significantly, this part features a low drain-source on-resistance of 0.08 Ω, indicating its efficiency in conducting current when in its on-state. The device comes in a small outline, SOT-23-3 package, characterized by a green, plastic, eco-friendly design which underscores Infineon’s commitment to sustainability. The component is compatible with logic-level voltage, making it ideally suited for low-voltage switching applications. The BSS308PEH6327XTSA1 is marked as RoHS compliant, free of lead (Pb-free), and optimized for high-performance operations across a temperature range of -55 °C to 150 °C. It carries a Part Life Cycle Code of “Active,” reassuring users of its availability and support. Additionally, its inclusion of a built-in diode further broadens its scope of application by providing protection against inverse voltage, adding to its versatility and robustness in various electronic circuits.
Industry Applications for BSS308PEH6327XTSA1
Given its specifications and performance characteristics, the BSS308PEH6327XTSA1 can be considered for a wide array of applications across different industries. It is important to note that while the potential applications listed here are conceptual, actual deployment should be validated by engineering and design teams to ensure compatibility and performance requirements are met.
- Automotive: The device might find its use in electric vehicles’ battery management systems, controlling the flow of electricity between batteries and motors. Its logic level compatibility and low on-resistance make it suitable for high-efficiency power control circuits.
- Telecommunications: This MOSFET could potentially be used in RF amplifiers, where efficient power control is crucial. Its small package design also makes it well-suited for space-constrained applications like portable communication devices.
- Computing and Data Storage: In the realm of computing, BSS308PEH6327XTSA1 might be utilized in power management circuits within SSDs or servers, offering efficient power regulation and contributing to overall energy savings in data centers.
- Internet of Things (IoT): Given its enhancement mode operation and capability to function at logic level voltages, this transistor could be critical in developing power-efficient IoT devices, particularly in sensors and wearable technologies that require long battery life.
Note: These potential applications are illustrative only and should undergo thorough analysis by professional engineering and design teams to ascertain their practicality and effectiveness.
About Infineon Technologies AG
Infineon Technologies AG is a globally recognized leader in the semiconductor industry, with a wide range of products that include both power and sensor systems. In the specific field of Small Signal Field-Effect Transistors, Infineon offers a diverse portfolio designed to meet the needs of various applications, from automotive to industrial to the Internet of Things (IoT). The BSS308PEH6327XTSA1 is part of Infineon’s extensive transistor lineup, which also includes various other MOSFETs and bipolar transistors tailored for different power ratings, switching speeds, and packaging requirements. Infineon is renowned for its innovative strength, quality, and sustainability in product design, ensuring that components like the BSS308PEH6327XTSA1 are not only high-performing but also environmentally friendly, as indicated by their lead-free and RoHS-compliant manufacturing processes.
Where to Find BSS308PEH6327XTSA1 by Infineon Technologies AG
For those looking to procure the BSS308PEH6327XTSA1, findchips.com offers a robust platform for researching and purchasing electronic components including Small Signal Field-Effect Transistors. Through Findchips, users can compare current stock levels and pricing from a variety of distributors. Historically, the part has been available at distributors including Win Source Electronics, Perfect Parts Corporation, New Advantage Corporation, and DigiKey, among others. However, to get the most up-to-date availability and pricing information, potential buyers should check Findchips.com. This platform also offers alternatives to the BSS308PEH6327XTSA1 that might be offered by Infineon Technologies AG or other manufacturers, ensuring users find the best parts for their specific applications.