BSS84 by onsemi

Overview of BSS84 by onsemi

The BSS84 P-Channel Enhancement Mode Field Effect Transistor represents a critical component in modern electronic design, manufactured by onsemi. Characterized by its -50V, -0.13A, and 10Ω specifications, it is encapsulated in a 3000-reel package which is a standard configuration for mass production and distribution. This small signal field-effect transistor is spotlighted for its efficiency in switching applications due to its built-in diode configuration, exhibiting a breakdown voltage minimum of 50V, and a maximum drain current of 0.13A. With its robust design including a drain-source on resistance maximum of 10Ω and a peak reflow temperature of 260°C, the BSS84 is engineered for high performance and reliability. The part is rendered with a Pbfree code “Yes” indicating lead-free components, promoting environmentally sustainable manufacturing practices. Importantly, the part’s 40-week factory lead time, as of the current writing, helps in planning and forecasting project timelines. The adoption of Metal-Oxide Semiconductor (MOS) technology further enhances its utility in a broad spectrum of applications.

Industry Applications for BSS84

The versatility of the BSS84 FET extends to various sectors due to its compelling electrical characteristics. Its compact and efficient design allows it to be ideally suitable for the following applications:

  • Energy and Power Systems: The robust voltage and current handling capabilities of the BSS84 may make it suitable for use in power management and distribution systems, potentially offering efficiency improvements in these applications.
  • Renewable Energy: Featuring a MOSFET technology, the BSS84 could efficiently manage and switch power in renewable energy applications, such as solar power inverters, contributing to more sustainable energy solutions.
  • Automotive: The automotive industry persistently seeks components that enhance the efficiency and reliability of vehicle electronics. The high-temperature tolerance and switching capacity of the BSS84 may offer significant advantages in automotive applications, including power control modules and energy recovery systems.
  • Switching Applications: The transistor’s operating characteristics and built-in diode configuration make it potentially suitable for various switching applications, including load switch and power conversion systems.

Its operating temperature range of -55°C to 150°C, moisture sensitivity level of 1, and Surface Mount technology packaging make it a robust choice for intricate systems designed for harsh environments.

About onsemi

Onsemi, previously known as ON Semiconductor, is a leading supplier of semiconductor-based solutions, focusing on energy-efficient products and components. The company has a rich portfolio of products aimed at improving power efficiency in various electronic systems. The BSS84 falls under onsemi’s expertise in the manufacture and design of Small Signal Field-Effect Transistors, highlighting their commitment to providing high-quality, reliable components for a wide range of technical applications. Onsemi’s extensive line of products also includes similar parts to BSS84, showcasing their prowess in the development of transistors designed for precision applications across various industries, particularly where power efficiency and compact size are crucial. The manufacturer’s emphasis on innovation and quality ensures their parts, including BSS84, are highly sought after in the electronics market.

Where to Find BSS84 by onsemi

To source the BSS84 P-Channel MOSFET, one of the most efficient ways is to visit findchips.com. The site provides up-to-date information on stock levels, pricing, and purchasing options from a variety of distributors. It is advisable to use FindChips to compare distributor offerings, ensuring that procurement decisions are informed and cost-effective. For those seeking alternative parts or different specifications, the platform also allows browsing through the Small Signal Field-Effect Transistors category, potentially finding alternate parts offered by onsemi or other manufacturers. Historically, BSS84 has been available from distributors such as DigiKey, Mouser Electronics, Newark, and Future Electronics, though availability can vary. It’s critical to check on FindChips for the current stock status and best pricing.

Compare pricing for BSS84 and other Small Signal Field-Effect Transistors / Transistors at findchips.com