Overview of BSS84,215 by Nexperia
The BSS84,215 by Nexperia is a P-channel vertical D-MOS logic level FET housed in a TO-236 package, also recognized under the SOT23 and TO-236AB package names. It is designed for surface mount applications and operates as an enhancement-mode transistor, compliant with RoHS standards. This component supports a drain-source voltage (Vds) of up to 50V and sustains a continuous drain current (Id) of 130mA. The Rds(On) test voltage stands at 10V with a maximum gate-source threshold voltage of 2V. The BSS84,215 is distinct for its logic level compatibility, featuring a single channel with a built-in diode configuration.
The device showcases advanced properties for versatile applications, including a drain-source on resistance maximum of 10 Ω, a feedback capacitance (Crss) maximum of 12 pF, and a power dissipation maximum of 0.25W. Its operating temperatures range between -65 °C and 150 °C. Encased in a plastic package with 3 gull wing terminals, the BSS84,215 is designed for reliability and efficiency in a compact form factor, making it suitable for high-performance switching applications.
Industry Applications for BSS84,215
The BSS84,215 finds its applications in a diverse range of industries due to its efficient switching characteristics and robust performance under various conditions. Notably, its applicability spans energy and power systems, renewable energy solutions, and automotive technologies, among others. It is imperative to mention that the following potential applications are conceptual and should be further analyzed and verified by engineering and design teams for practical implementation:
- Energy and Power Systems: The BSS84,215 could potentially be utilized in power management modules, DC to DC converters, and for load switch purposes in energy metering systems, enhancing efficiency and reliability.
- Renewable Energy: Within renewable energy systems, such as solar power inverters, this MOSFET might find applications in optimizing power conversion processes, contributing to increased sustainability and system performance.
- Automotive: The robust characteristics of the BSS84,215 make it suitable for automotive applications, including electric vehicle (EV) power management systems, charging infrastructure, and possibly in other control units requiring efficient power switching.
- Consumer Electronics: This component could also serve in consumer electronics by providing efficient power regulation and switching in devices such as smartphones, laptops, and other portable gadgets, ensuring longevity and energy conservation.
These applications leverage the BSS84,215’s low on-resistance, high switching speeds, and logic level control capabilities, illustrating its versatility across various technological domains. However, all potential applications require thorough assessment and validation to ensure compatibility and performance in real-world conditions.
About Nexperia
Nexperia is a globally recognized leader specializing in the design, production, and marketing of Discretes, Logic, and MOSFET devices, focusing heavily on efficiency and producing high-quality components. Within the realm of transistors, and specifically targeting the Small Signal Field-Effect Transistors subcategory, Nexperia has developed products like the BSS84,215 that demonstrate the company’s commitment to innovation, reliability, and sustainability. Nexperia products, including the BSS84,215 and similar parts, are crafted to meet stringent requirements, proving their dedication to advancing semiconductor technology. With a portfolio rich in transistors of various types and specifications, Nexperia caters to a wide array of applications, underscoring its pivotal role in powering the electronics that keep the modern world connected and efficient.
Where to Find BSS84,215 by Nexperia
Procuring the BSS84,215 begins with a visit to findchips.com, where current stock levels and pricing from a variety of distributors are readily available. Here, you can not only find the BSS84,215 but also explore alternatives within the Small Signal Field-Effect Transistors category. In terms of distribution, the BSS84,215 has historically been available from a range of suppliers, including New Advantage Corporation, EBV Elektronik, DigiKey, and Mouser Electronics, to name a few. However, availability can vary, so checking the most recent information on findchips.com ensures you get the latest pricing and stock status directly from these and other reputable distributors.