BSS84PH6327XTSA2 by Infineon Technologies AG

Overview of BSS84PH6327XTSA2 by Infineon Technologies AG

The BSS84PH6327XTSA2 by Infineon Technologies AG is a Small Signal Field-Effect Transistor (SSFET) designed for various applications. This electronic component, classified within the subcategory of Small Signal Field-Effect Transistors, falls under the broader category of Transistors. It features a P-Channel MOSFET technology, making it suitable for enhancing mode operations. The transistor is capable of handling a drain current (ID) of up to 0.17 A and has a drain-source breakdown voltage of 60 V. One of its significant attributes includes a maximum drain-source on-resistance of 8 Ω, which affects its efficiency in circuit applications.

The BSS84PH6327XTSA2 is encapsulated in a small outline, R-PDSO-G3 package, which makes it amenable to surface-mounted technology (SMT) applications. It is characterized by its logic level compatibility and is avalanche rated, indicating its ability to withstand high energy pulses in avalanche mode. This SSFET exhibits exceptional durability with an operating temperature range from -55 °C to 150 °C. As of the current writing, the factory lead time for this part is documented at 18 weeks and 3 days, reflecting its availability and manufacturing turnaround. The component is also notable for its compliance with several regulatory standards, including RoHS, REACH, and is classified under ECCN code EAR99.

Industry Applications for BSS84PH6327XTSA2

This versatile transistor BSS84PH6327XTSA2 may find utility across a broad range of applications within several key industries:

  • Energy and Power Systems: Given its switching efficiency and durability, it could potentially be integrated into power conversion systems, including inverters and power regulators, contributing to more efficient power management and distribution.
  • Renewable Energy: In the field of renewable energy, such as solar inverters or wind turbine controllers, the BSS84PH6327XTSA2 may be suitable for applications requiring reliable switching under variable environmental conditions.
  • Automotive: Automotive electronics could greatly benefit from this SSFET, particularly in applications such as power management systems, battery-operated vehicle controls, and various sensor interfaces, where energy efficiency and high-temperature operation are critical.
  • Consumer Electronics: Its logic level compatibility makes it ideal for smaller, portable devices where power efficiency and minimal space occupancy are vital, including mobile devices, laptops, and wearable technology.

About Infineon Technologies AG

Infineon Technologies AG is renowned for its robust, high-quality semiconductors, including a vast array of transistors. In particular, their Small Signal Field-Effect Transistors, such as the BSS84PH6327XTSA2, underscore Infineon’s dedication to providing components that meet the rigorous demands of modern electronic circuits. Infineon continuously innovates in semiconductor technology, catering to a wide range of industrial, automotive, and consumer applications. Their products are designed with an emphasis on reliability, performance, and energy efficiency, signifying their position as a leader in semiconductor solutions.

Where to Find BSS84PH6327XTSA2 by Infineon Technologies AG

To purchase the BSS84PH6327XTSA2 or explore alternative parts, Small Signal Field-Effect Transistors from Infineon Technologies AG or other manufacturers, visit findchips.com. This platform provides up-to-date stock levels, pricing, and distributor information. Historically, distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics have stocked this component, but for current availability and the best deals, referencing FindChips is recommended. By leveraging their comprehensive database, engineers and procurement specialists can make well-informed decisions.

Compare pricing for BSS84PH6327XTSA2 and other Small Signal Field-Effect Transistors / Transistors at findchips.com