Overview of BSS84W-7-F by Diodes Incorporated
The BSS84W-7-F by Diodes Incorporated is a P-channel MOSFET designed for low-power switching and amplification applications. It features a drain-source voltage (VDS) of 50V and a continuous drain current (ID) of 130mA. Its small outline transistor (SOT-323) package is optimized for surface-mount technology, catering to modern compact electronic designs. The device’s low on-resistance (RDS(On)) and gate-source threshold voltage (VGS(th)) of maximum 1.6V facilitate its efficiency in low-voltage operation scenarios. With attributes like low capacitance, the part is particularly suitable for high-speed switching applications. This MOSFET is compliant with RoHS, denoting it adheres to ensuring environmental sustainability.
Regarding its material composition and design, the BSS84W-7-F is encapsulated in a plastic/epoxy package, ensuring robustness and reliability in various operating conditions. It supports an enhancement mode of operation, characterized by a built-in diode for protection and reverse current control. The device’s moisture sensitivity level is marked at 1, indicating superior resilience to moisture-induced degradation. With an operating temperature range extending up to 150 °C and a peak reflow temperature of 260 °C, this component is engineered for endurance in thermally challenging environments. Additionally, its active lifecycle status implies ongoing manufacturer support and availability, making it a dependable choice for both new designs and existing applications requiring longevity.
Industry Applications for BSS84W-7-F
The versatile nature of the BSS84W-7-F allows it to potentially serve a wide range of industry applications. Its low on-resistance, high-speed switching capability, and power efficiency enhance its suitability for:
- Energy and Power Systems, where it might be utilized in power management modules, providing both switching and protection functionalities. The device’s low capacitance could potentially support faster switching speeds, necessary for efficient power regulation.
- Renewable Energy applications, such as solar inverters and wind turbine controllers, could potentially benefit from its efficient switching and robust performance at elevated temperatures, optimizing energy conversion efficiency.
- Given its RoHS compliance and low-power characteristics, handheld and portable devices within Consumer Electronics might leverage this MOSFET for battery management and power regulation, potentially extending device battery life and efficiency.
It is important to note that these potential industry applications are only conceptual and illustrative. Integrating the BSS84W-7-F into any design requires thorough analysis and verification by engineering and design teams, ensuring adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated is a notable manufacturer in the semiconductor industry, particularly recognized for its wide range of transistor technologies, including Small Signal Field-Effect Transistors. Their portfolio spans various device configurations, catering to a broad spectrum of electronic applications. The BSS84W-7-F is a testament to Diodes Incorporated’s commitment to providing high-quality, high-performance components. Their offerings are characterized by innovation in semiconductor design, focusing on efficiency, miniaturization, and environmental sustainability. Diodes Incorporated’s dedication to R&D ensures their products, like the BSS84W-7-F and similar MOSFETs, are at the forefront of technology, meeting the evolving needs of the electronics industry.
Where to Find BSS84W-7-F by Diodes Incorporated
For procurement professionals and engineers seeking the BSS84W-7-F, findchips.com serves as an invaluable resource for comparing current stock levels and pricing from various distributors. To facilitate your search and possible need for alternatives, visiting the specific page for Small Signal Field-Effect Transistors on findchips.com is recommended. This link allows users to explore not only the BSS84W-7-F but also similar components from Diodes Incorporated and other esteemed manufacturers.
Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, LCSC, and Component Electronics, Inc., among others. Availability can fluctuate based on manufacturing, demand, and other market factors. Therefore, it is advisable for buyers to rely on findchips.com to get the most current stock levels and pricing information.