Overview of BSU12-3.3S3R0 by Bellnix Co Ltd.
The BSU12-3.3S3R0 is a hybrid switching regulator packaged in a compact, square microelectronic assembly format with 11 terminals. Its diminutive size, measuring merely 3.5 mm in both length and width and with a seated height of up to 1.7 mm, belies its extensive functionality and flexible performance capabilities. This part, manufactured by Bellnix Co Ltd, falls under the broad category of Switching Regulator or Controllers and incorporates pulse width modulation for effective control of power delivery.
This device supports an adjustable output mode ranging from 0.6V to 5V, ensuring a versatile range of power supply options for various electronic devices. It operates within a wide temperature range from -40°C to 85°C, aligning it with industrial temperature grade specifications. Furthermore, the BSU12-3.3S3R0 can accommodate an input voltage from a minimum of 4.5V to a maximum of 16V with a nominal voltage of 12V, making it adaptable to a broad spectrum of power input requirements.
Designed with hybrid technology and surface mount terminal form, this part is engineered for efficient performance in power circuits, characterized by its RoHS compliance and EAR99 ECCN code for broader acceptance in global markets. Although the Reach Compliance Code is unspecified, its technological attributes and environmental certifications underscore its commitment to safe and sustainable manufacturing practices.
Industry Applications for BSU12-3.3S3R0
The BSU12-3.3S3R0’s sophisticated design and versatile capabilities lend it potential for a variety of applications across multiple industries. While its direct fit is within specific markets, its functional attributes suggest a wider range of use cases. Below are several industries where the BSU12-3.3S3R0 might potentially be utilized, with a disclaimer that these are conceptual illustrations and require thorough verification by professional teams for compliance with relevant standards:
- Consumer Electronics: Its compact size and efficiency make it an ideal candidate for power regulation in portable devices such as smartphones, tablets, and laptops, where power efficiency and space conservation are paramount.
- Energy and Power Systems: In contexts where stable and adjustable power supply is necessary, such as in uninterruptible power supplies (UPS), the BSU12-3.3S3R0 could potentially offer critical functionality.
- Renewable Energy: Devices within renewable energy applications, such as solar inverters or wind turbine control units, might exploit its efficient power conversion capabilities to optimize performance and energy utilization.
- Telecommunications: The demand for reliable power in telecommunications equipment could possibly be served by this component, aiding in the regulation of power supplies within transceivers or base station equipment.
It’s crucial to note that these potential applications are speculative and necessitate engineering evaluation and confirm adherence to specific requirements and standards.
About Bellnix Co Ltd.
Bellnix Co Ltd. is known for its high-quality production and innovation in the realm of power circuits, with a particular focus on Switching Regulator or Controllers. The company’s extensive portfolio not only encompasses the BSU12-3.3S3R0 but also a wide array of other power management solutions designed to meet diverse and evolving technological needs. Their expertise in hybrid technology and pulse width modulation techniques manifests in products that offer reliability, efficiency, and performance. Bellnix’s commitment to sustainability is reflected in their adherence to RoHS and other environmental compliance, ensuring that their products can be integrated into a wide range of applications globally.
Where to Find BSU12-3.3S3R0 by Bellnix Co Ltd
To procure the BSU12-3.3S3R0 for your next project, your primary resource should be findchips.com. Not only can you find current stock levels and competitive pricing for this part, but the platform also allows you to explore a comprehensive listing of Switching Regulators or Controllers from Bellnix Co Ltd and other leading manufacturers. Historically, distributors such as Quest Components have stocked the BSU12-3.3S3R0, but availability can fluctuate. As such, it is advisable to consult FindChips for the most up-to-date information on this part and related components.