BSZ033NE2LS5ATMA1 by Infineon Technologies AG

Overview of BSZ033NE2LS5ATMA1 by Infineon Technologies AG

The BSZ033NE2LS5ATMA1 from Infineon Technologies AG is a power field-effect transistor (FET) designed for a variety of applications that require efficient switching performance. This component features an N-channel configuration, allowing it to conduct current in one direction with low on-resistance. Specifically, it has a continuous drain current capacity of 18A and a maximum drain-source voltage of 25V. The on-resistance (Rds(on)) is rated at 0.0041Ω, which is significant for applications that require minimal power loss during operation.

This part is elaborately designed with a single element and is housed in a small outline S-PDSO-N3 package, supporting surface-mount technology with eight terminals. Its applications primarily revolve around switching operations, and it is compliant with ROHS regulations. The BSZ033NE2LS5ATMA1 is rated for a maximum pulsed drain current of 160A, making it suitable for dynamic response scenarios. With a threshold voltage of 2V, it can be efficiently activated in various circuits. The part is particularly noteworthy for its avalanche energy rating of 20mJ, indicating its robustness in absorbing transient energy spikes.

As of this writing, the factory lead time for this part is reported to be approximately 18 weeks. This information is crucial for procurement teams planning their inventory and project timelines. Overall, the BSZ033NE2LS5ATMA1 is a versatile transistor that serves as an essential building block in many electronic designs.

Industry Applications for BSZ033NE2LS5ATMA1

The BSZ033NE2LS5ATMA1 can potentially support a variety of industries due to its characteristics. Below are several examples of potential applications:

  • Energy and Power Systems: The BSZ033NE2LS5ATMA1 might be utilized in power management systems, such as DC-DC converters or inverters. Its low on-resistance is beneficial in enhancing efficiency in these circuits, ultimately conserving energy.
  • Transportation and Logistics: This transistor could be integrated into electric vehicle (EV) powertrains or battery management systems. Its ability to handle significant current loads while maintaining low heat generation may improve the overall performance and reliability of these systems.
  • Renewable Energy: In solar inverter applications, the BSZ033NE2LS5ATMA1 might play a critical role in converting and regulating electricity generated from solar panels. The component’s capacity to handle high pulsed currents could enhance the protection against transient conditions.
  • Automotive: Should the application require adherence to automotive standards, this power FET might be utilized in electric or hybrid vehicle control systems. The built-in diode feature and high efficiency could facilitate improved circuit designs in this domain.

It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements before implementation.

About Infineon Technologies AG

Infineon Technologies AG is a well-established manufacturer in the field of semiconductor solutions, specializing in various types of transistors, including power field-effect transistors such as the BSZ033NE2LS5ATMA1. The company is known for its focus on enabling intelligent, energy-efficient technologies across a broad spectrum of industries.

Products like the BSZ033NE2LS5ATMA1 reflect Infineon’s dedication to enhancing power efficiency and reliability. Their portfolio includes a range of similar parts that cater to diverse applications, from consumer electronics to industrial controls. Infineon is committed to innovation, producing components that not only meet current standards but also pave the way for future advancements in semiconductor technology.

Where to Find BSZ033NE2LS5ATMA1 by Infineon Technologies AG

For procurement teams or engineers interested in acquiring the BSZ033NE2LS5ATMA1, it’s recommended to research options on our site findchips.com. This part can frequently be found through various distributors, including:

  • EBV Elektronik
  • Future Electronics
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

However, the availability and pricing may fluctuate, so it is advisable to check findchips.com for the most current stock levels and pricing information. Additionally, if alternative parts are required, the Power Field-Effect Transistors link can assist in finding comparable components offered by Infineon Technologies AG or other manufacturers.

Compare pricing for BSZ033NE2LS5ATMA1 and other Power Field-Effect Transistors / Transistors at findchips.com