Overview of BSZ034N04LSATMA1 by Infineon Technologies AG
The BSZ034N04LSATMA1 by Infineon Technologies AG is a N-channel Power Field-Effect Transistor characterized by its 40V Drain Source Voltage (Vds), 40A Continuous Drain Current (Id), and an impressively low Drain-source On Resistance (Rds(On)) of just 0.0046 ohms. This MOSFET is designed for surface mount applications, providing an efficient solution for power management. Its TSDSON-8 package, a small-outline package, is ideal for compact size applications where space is a premium. The BSZ034N04LSATMA1’s features, such as a gate source threshold voltage maximum of 2V, add to its versatility in various applications.
A notable characteristic of this MOSFET is its METAL-OXIDE SEMICONDUCTOR FET technology, offering robust performance for switching applications. Moreover, it boasts a pulsed drain current maximum (IDM) of up to 160 A, providing a high degree of performance for applications requiring high peak current capability. With RoHS compliance, the BSZ034N04LSATMA1 ensures environmental sustainability by meeting global regulations for hazardous substances.
Industry Applications for BSZ034N04LSATMA1
The BSZ034N04LSATMA1 has potential use across a variety of industries, leveraging its high current capability and low on-resistance. It’s essential to note that the following potential industry applications are conceptual and illustrative; they need careful analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Energy and Power Systems: This MOSFET can manage high currents and provide efficient switching, making it suitable for power conversion systems, including AC/DC and DC/DC converters. Its efficiency is crucial for minimizing energy loss in power supply units, inverters, and high-efficiency power circuits commonly found in servers and telecom infrastructures.
- Renewable Energy Systems: In solar power inverters and wind power converters, the BSZ034N04LSATMA1 can play an essential role due to its high efficiency and robustness. These characteristics are critical in optimizing the conversion of solar or wind energy into electrical power, enhancing the overall efficiency of renewable energy systems.
- Consumer Electronics: For high-performance computing devices, gaming consoles, and portable electronics where efficient power management is critical, this MOSFET could deliver enhanced power density. Its capability to handle high currents with low loss is beneficial for minimizing heat generation in compact, high-performance electronic products.
- Industrial Automation: The durability and efficiency of this MOSFEEt might make it a favorable choice for motor control and power management solutions within industrial automation systems. Its ability to switch efficiently under high currents offers reliability and performance in applications ranging from robotic systems to manufacturing process controls.
It is critical to highlight that these potential applications are illustrative and must be validated for compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer with a focus on addressing the challenges of power management, mobility, and security in a wide range of electronic systems. The company’s portfolio includes a comprehensive range of transistors, including a significant emphasis on Power Field-Effect Transistors. Infineon’s products are known for their reliability, efficiency, and cutting-edge technology, making them a preferred choice across multiple industries, including automotive, industrial, and consumer electronics.
The BSZ034N04LSATMA1 is an example of Infineon’s commitment to providing high-performance solutions that meet the rigorous requirements of modern electronic systems. Infineon continually innovates its product lineup to include MOSFETs that offer lower power dissipation, high reliability, and the ability to work in harsh environments, addressing the critical needs of today’s electronics.
Where to Find BSZ034N04LSATMA1 by Infineon Technologies AG
To procure the BSZ034N04LSATMA1, it’s advisable to utilize the resources available at findchips.com. Here, you can search for BSZ034N04LSATMA1 and compare offerings from various distributors. Additionally, findchips.com houses a broad range of Power Field-Effect Transistors, providing an avenue to explore alternatives that fit your specific needs, whether from Infineon Technologies AG or other manufacturers.
In the past, distributors like New Advantage Corporation, EBV Elektronik, ComSIT USA, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. However, stock levels and availability can fluctuate, so it is crucial to check findchips.com for the most current information on where to purchase the BSZ034N04LSATMA1.