Overview of BSZ160N10NS3GATMA1 by Infineon Technologies AG
The BSZ160N10NS3GATMA1 is a Power Field-Effect Transistor (FET) designed for various electronic applications that require efficient switching capabilities. This component is an N-Channel Metal-Oxide Semiconductor FET, which makes it suitable for a wide array of power switching applications. It supports a maximum drain current (ID) of 40A and has a breakdown voltage of up to 100V, providing flexibility in power handling.
With a low drain-source on-resistance of 0.016Ω, the BSZ160N10NS3GATMA1 is particularly efficient in reducing power losses during operation. This efficiency is crucial for systems that aim for energy conservation while maintaining performance. The part is packaged in a small outline (S-PDSO-N5), which helps minimize board space and allows for effective heat dissipation with a maximum power dissipation of up to 63W. It operates within a temperature range from -55°C to 150°C, making it adaptable for various environmental conditions.
As of the current writing, the part is classified as active in the market with compliance to RoHS standards, although it is marked as not compliant with REACH. The BSZ160N10NS3GATMA1 utilizes silicon as its element material, enhancing its reliability in switching applications. The device is designed for enhancement mode operation, which further contributes to its versatility in electronic circuits that require precise control over power flow.
Industry Applications for BSZ160N10NS3GATMA1
The BSZ160N10NS3GATMA1 has several potential industry applications due to its specifications and characteristics. Some of these might include:
- Consumer Electronics: This part could potentially be used in power supplies for various consumer electronics devices, such as televisions and personal computers, where efficient switching is necessary to reduce power consumption and heat generation.
- Energy and Power Systems: The transistor may find application in renewable energy systems such as solar inverters, where its high efficiency and performance under various loads can enhance overall system effectiveness.
- Power Management Circuits: In applications focused on energy conservation, such as smart home systems or industrial automation, the BSZ160N10NS3GATMA1 could be utilized in DC-DC converters, where precision switching can lead to improved power efficiency.
- Industrial Motor Drives: The transistor might be used in controlling motors in applications ranging from home appliances to small industrial machines, facilitating efficient operation and precise control of motor speed and torque.
These potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is known for its expertise in semiconductor technology, particularly in the domain of power semiconductors. The company specializes in delivering high-quality components that support efficient energy management and signal processing. The BSZ160N10NS3GATMA1 is part of their range of Power Field-Effect Transistors, which are designed for high-performance applications requiring robust power-handling capabilities.
Infineon not only produces the BSZ160N10NS3GATMA1 but also offers similar FETs that serve various market sectors. Their product portfolio covers a wide spectrum of needs—from automotive applications to industrial solutions—ensuring that they meet specific user demands in an evolving technological landscape.
Research Price and Stock for BSZ160N10NS3GATMA1 by Infineon Technologies AG on Findchips.com
For those interested in procuring the BSZ160N10NS3GATMA1, it is recommended to research current stock levels and pricing on Findchips.com. The website serves as a valuable resource for comparing prices and stock availability across various distributors.
Historically, the BSZ160N10NS3GATMA1 has been available at several distributors, including:
- Win Source Electronics
- Chip-Germany GmbH
- Chip One Stop
- Bristol Electronics
- TME
- Rochester Electronics
However, stock availability may vary, so it is advisable to check Findchips for real-time information on current inventory. Additionally, the Power Field-Effect Transistors category on Findchips can be used to discover alternate parts that might meet your specifications, whether offered by Infineon Technologies AG or other manufacturers.