BT121-A-V2 by Silicon Laboratories Inc

Overview of BT121-A-V2 by Silicon Laboratories Inc.

The BT121-A-V2 by Silicon Laboratories Inc. is a Bluetooth Module that operates within the Bluetooth 4.2 standard, covering frequencies from 2.402 GHz to 2.48 GHz. This telecommunications circuit is specifically designed for a broad range of applications requiring wireless communication capabilities. With a supply voltage range of 2.2V to 3.6V and an impressive signal range of up to 400 meters, it stands out for its robust connectivity options. The module’s receive sensitivity is rated at -96dBm, which enables reliable data reception even at extended distances or in challenging environments.

This component, housed in a MODULE-33 package, is intended for surface mount technology (SMT) with a rectangular package shape and a microelectronic assembly style. It boasts industrial-grade operating temperatures, ranging from -40°C to +85°C, and complies with RoHS and REACH, making it suitable for a wide array of applications while meeting strict environmental standards. Its dimensions are 13.9 mm in length by 11 mm in width, and it has a seated height of 2.1 mm, providing a compact solution for space-limited applications.

Industry Applications for BT121-A-V2

The versatile specifications and Bluetooth connectivity of the BT121-A-V2 make it potentially suitable for various industry applications. Below are some example industries where this Bluetooth module might find use, emphasizing the importance of further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Consumer Electronics: Devices like smartwatches, fitness trackers, and wireless headphones could potentially incorporate the BT121-A-V2 for its Bluetooth connectivity, low power consumption, and small form factor.
  • Internet of Things (IoT): Home automation systems, including smart lighting and heating controls, could use this module for efficient wireless communication between devices, leveraging its extended signal range and industrial temperature grade.
  • Automotive: Although not specified for automotive standards, similar parts with appropriate certifications could be used in vehicle-to-device communication for features like keyless entry and wireless entertainment systems.
  • Industrial Automation: The module could potentially be employed in wireless communication systems within factories, such as for remote monitoring and control of equipment, where its robust operating temperature range and long signal reach are advantageous.
  • Healthcare: Wearable health monitoring devices and wireless patient tracking systems might benefit from the BT121-A-V2’s reliable Bluetooth connectivity and low energy consumption, provided they meet specific healthcare regulatory standards.

Note: These potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a leading provider of silicon, software, and system solutions for the global electronics market. Renowned for their innovation in the field of high-performance mixed-signal integrated circuits, Silicon Labs offers components that are critical for the development of Other Telecom ICs. Their portfolio includes a wide range of products designed to facilitate smart and connected wireless solutions. Among these products, the BT121-A-V2 stands out as an example of their expertise in developing Bluetooth modules designed for a range of telecommunications applications. Silicon Labs’ commitment to quality and performance in telecommunications circuits supports the development of advanced technology across various sectors.

Where to Find BT121-A-V2 by Silicon Laboratories Inc

To source the BT121-A-V2 or to explore alternative parts within the category of Other Telecom ICs, findchips.com is an invaluable resource. The site provides up-to-date availability, pricing, and detailed part data from multiple distributors. Historically, distributors such as DigiKey and Newark have been known to stock the BT121-A-V2, among others. To ensure access to the most current stock levels and competitive pricing from distributors across the globe, it’s recommended to utilize findchips.com for your procurement needs.

Compare pricing for BT121-A-V2 and other Other Telecom ICs / Telecommunication Circuits at findchips.com