Overview of BT121-A-V2-IAP by Silicon Laboratories Inc.
The BT121-A-V2-IAP is a Bluetooth Smart Ready module that complies with Bluetooth version 4.1 specifications and is RoHS compliant. Manufactured by Silicon Laboratories Inc., this radio frequency transmit and receive (RF TXRX) module is encapsulated in a MODULE-33 package. Its design prioritizes small form factor and efficiency, with dimensions of 13.9 mm in length and 11 mm in width, making it an ideal choice for applications requiring compact size and reliable Bluetooth connectivity.
The module is specified to operate between -40°C and 85°C, making it suitable for a wide range of industrial applications. With a nominal supply voltage of 3.3 V and a low-profile maximum seated height of 2.1 mm, it affords designers a high degree of flexibility in system integration. This product’s classification under the Other Telecom ICs subcategory of Telecommunication Circuits speaks to its specialized function within the telecommunications domain.
Despite its designation as an obsolete part in its life cycle, the BT121-A-V2-IAP remains relevant for certain applications due to its specific features and compliance with crucial standards such as REACH and RoHS, indicating its suitability for environmentally sensitive projects.
Industry Applications for BT121-A-V2-IAP
The BT121-A-V2-IAP Bluetooth Smart Ready module could potentially cater to a wide array of industry applications, where its compact size, energy efficiency, and Bluetooth connectivity are of paramount importance. Each potential application requires careful analysis and verification by engineering and design teams for adherence to standards and specific requirements. Below are several industries where such a module might find utility:
- Consumer Electronics: In handheld devices, wearables, or home automation systems, where space is at a premium and wireless connectivity is essential, the module potentially offers a reliable solution.
- Industrial Automation: For monitoring and control applications within harsh industrial environments, its wide operating temperature range might provide robust performance.
- Healthcare: In medical devices where secure and efficient communication is critical, provided the part complies with relevant healthcare standards and regulations.
- Smart Cities: Embedded in infrastructure monitoring equipment, this module could potentially enable wireless communication for traffic management systems, public utilities monitoring, or emergency services.
- Internet of Things (IoT): IoT devices and gateways that require low energy consumption and Bluetooth connectivity for data exchange might utilise this module effectively.
Note that these potential industry applications are conceptual illustrations and require further validation for proper implementation.
About Silicon Laboratories Inc.
Silicon Laboratories Inc. is a notable name in the field of semiconductors, offering a wide range of products with a particular focus on wireless and IoT applications. In the realm of Other Telecom ICs, Silicon Laboratories has carved out a niche, providing components that enhance connectivity and performance in telecommunication circuits. The BT121-A-V2-IAP is a testament to Silicon Laboratories’ commitment to innovation in telecommunications. Silicon Laboratories manufactures a variety of similar parts, catering to the ever-evolving needs of telecommunication infrastructure, consumer electronics, industrial automation, and IoT, among others. Their products are designed to offer reliable performance, durability, and advanced technology compliance, making them a preferred choice for engineers and designers alike.
Where to Find BT121-A-V2-IAP by Silicon Laboratories Inc
To source the BT121-A-V2-IAP Bluetooth Smart Ready module or inquire about current stock levels and pricing, the recommended approach is to use findchips.com. This resource provides up-to-date information on availability from multiple distributors, potentially including but not limited to Perfect Parts Corporation, DigiKey, and Newark. Utilizing findchips.com allows for comprehensive comparison shopping to ensure you find the most favorable terms for procurement. Additionally, if looking for alternative solutions within the Other Telecom ICs subcategory, findchips.com offers an extensive database of parts from Silicon Laboratories Inc. as well as other manufacturers. This wide-ranging selection assists in identifying suitable components that meet the specific requirements of your project.