BT134-600E,127 by WeEn Semiconductor Co Ltd

Overview of BT134-600E,127 by WeEn Semiconductor Co Ltd.

The BT134-600E,127 by WeEn Semiconductors is a 4-quadrant logic level TRIAC designed for direct operation in AC power control applications. It can handle repetitive peak off-state voltages up to 600V and an RMS on-state current of 4A. This electronic component is housed in a compact, plastic, in-line package known as SOT82-3, which corresponds to the R-PSIP-T3 package description. This package facilitates through-hole mounting, which remains a preferred choice for many applications requiring robust mechanical and thermal connectivity.

The component has several crucial attributes: it is RoHS compliant, ensuring it meets specific environmental criteria set by the European Union. Despite not being Reach compliant, it operates within a wide temperature range up to 125°C, making it suitable for environments that experience thermal variations. The use of tin as a terminal finish contributes to its solderability and long-term reliability.

This TRIAC’s sensitive gate feature allows it to be triggered with lower power, enhancing its efficiency in circuits and making it an excellent choice for controlling AC power where gate sensitivity is critical. Its classification under the ECCN code EAR99 and HTS code 8541.30.00.80 indicates it is generally permissible for export, which simplifies procurement for global projects.

Industry Applications for BT134-600E,127

The versatile nature of the BT134-600E,127 allows it to serve in various industry applications, leveraging its control capability in AC power systems, durability, and environmental compliance. Below are potential use cases:

  • Industrial Automation: This TRIAC might be integrated into control systems for motors, lighting, or heating, where precise and efficient control of high voltages and currents is crucial. Its sensitive gate and high voltage handling capability facilitate reliable control over these systems.
  • Consumer Electronics: In applications such as speed controllers for electric fans or temperature regulation systems in electric ovens, the BT134-600E,127 could potentially offer the necessary control, given its compact size and power-handling characteristics.
  • Smart Home Systems: Lighting dimmers and AC power regulation systems could possibly utilize this TRIAC to efficiently manage power levels and contribute to energy savings, benefiting from its sensitive gate feature for responsive control.

These potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility with industry standards and specific application requirements.

About WeEn Semiconductor Co Ltd.

WeEn Semiconductors specializes in the design, manufacturing, and sales of a broad spectrum of power semiconductor products, including a wide array of TRIACs, diodes, and transistors. Their emphasis on innovation and quality has positioned them as key players in the power semiconductor industry, catering to various sectors like consumer electronics, automotive, and industrial automation.

The BT134-600E,127 is a prime example of WeEn’s commitment to providing reliable and efficient power control solutions. It stands as a testament to their expertise in creating components that meet the stringent requirements of modern electronic devices and systems, adhering to global environmental regulations while ensuring performance and durability.

Where to Find BT134-600E,127 by WeEn Semiconductor Co Ltd

For those interested in purchasing the BT134-600E,127, our site, findchips.com, is an invaluable resource. It allows users to check real-time stock levels and pricing from multiple distributors. This component, along with other TRIACs, has historically been available at distributors such as New Advantage Corporation, Maritex, EBV Elektronik, and Mouser Electronics. However, inventory changes frequently, so we recommend visiting FindChips for the most current availability and pricing information.

Compare pricing for BT134-600E,127 and other TRIACs / Trigger Devices at findchips.com