Overview of BT136-600E,127 by WeEn Semiconductor Co Ltd.
The BT136-600E,127 by WeEn Semiconductor Co Ltd. is a 4 Quadrant Logic Level TRIAC designed for controlling AC power within a wide range of applications. This component features a peak repetitive off-state voltage (V(DRM)) of 600V and an on-state RMS current (I(T)RMS) of 4A. It is packaged in a TO-220AB plastic, SC-46, 3-pin configuration, supporting robust installations in various types of equipment. The gate trigger current max (QI), Igt, is specified at 25mA, and it has a gate trigger voltage max Vgt of 1V, with a peak gate power of 5W. Notably, it is RoHS compliant, indicating it meets the required standards for restriction of hazardous substances.
Parameters such as its sensitive gate feature, single configuration, and the ability to operate efficiently at temperatures up to 125 °C, make it versatile for a multitude of applications that require precise control of AC power. Furthermore, this component adheres to major electronic standards, including the IEC-60134 for safety and reliability, showcasing its suitability for high-performance applications.
Industry Applications for BT136-600E,127
The BT136-600E,127, being part of the TRIACs subcategory, could find potential application across various industries. Its ability to precisely control the power flow in AC circuits makes it a valuable component in various sectors. However, it’s important to note that these potential industry applications are only conceptual and illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.
- Consumer Electronics: Potentially utilized in dimmer switches, speed controls for electric fans, and other home appliances requiring regulated AC power. The BT136-600E,127’s features could allow these devices to operate more smoothly and efficiently.
- Industrial Automation: Could be employed in motor control circuits, temperature regulation systems, and lighting controls within industrial settings. Its characteristics might enable precise control and contribute to optimizing operational efficiency and energy savings.
- Electronic Manufacturing: Possibly used in testing and manufacturing equipment requiring controlled AC power for operational precision. The device’s reliability and compliance with international standards could make it a suitable choice for these critical applications.
- Computing and Data Storage: Might be found in power supplies and cooling systems requiring smooth and adjustable power control. This TRIAC could potentially help in managing thermal conditions efficiently within these systems.
Note that these potential applications are illustrative and require confirmation of suitability and adherence to specific standards and requirements by professionals in the respective areas.
About WeEn Semiconductor Co Ltd.
WeEn Semiconductors Co. Ltd. specializes in the manufacturing of a broad spectrum of semiconductor products, with a particular emphasis on power devices and TRIACs. The company has carved a niche in the semiconductor industry through its continuous innovation and development of high-quality semiconductor components. Specifically, in the realm of trigger devices like Triacs, WeEn Semiconductors maintains a robust portfolio that includes parts like the BT136-600E,127 among others. Their products are known for reliability, meeting international standards, and providing efficient solutions across a vast range of applications. As a result, WeEn Semiconductors is regarded as a key player in supplying components that cater to the evolving needs of the electronics industry.
Where to Find BT136-600E,127 by WeEn Semiconductor Co Ltd
To procure the BT136-600E,127, individuals and companies should consider utilizing findchips.com. This platform enables users to find current stock levels, pricing, and availability from various distributors for the BT136-600E,127. Historically, this component has been available from distributors including New Advantage Corporation, Maritex, EBV Elektronik, Avnet Silica, and others. However, for the most accurate and up-to-date information, findchips.com should be consulted. Furthermore, through findchips.com, potential buyers can also find alternative TRIACs that might be offered by WeEn Semiconductor Co Ltd or other manufacturers, ensuring that they have access to the best parts that meet their specific requirements.